-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Stacking Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
QTE-020-04-F-D-TR-ND
|
DigiKey | CONN HDR 40POS SMD GOLD Min Qty: 100 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$9.2375 | Buy Now |
DISTI #
QTE-020-04-F-D-TR
|
Avnet Americas | Conn Stacking HDR 40 POS 16mm Stack Height 0.8mm Solder ST SMD T/R - Tape and Reel (Alt: QTE-020-04-F-D-TR) Min Qty: 100 Package Multiple: 100 Container: Reel | 0 |
|
$7.1800 / $11.1300 | Buy Now |
DISTI #
200-QTE02004FDTR
|
Mouser Electronics | Board to Board & Mezzanine Connectors Q Strip High-Speed Ground Plane Header, 0.80mm Pitch RoHS: Compliant | 0 |
|
$3.5200 / $7.1800 | Order Now |
|
Onlinecomponents.com | 0.80 mm Q Strip® High-Speed Ground Plane Terminal Strip RoHS: Compliant | 0 |
|
$3.5200 / $11.1300 | Buy Now |
DISTI #
QTE-020-04-F-D-TR
|
Avnet Americas | Conn Stacking HDR 40 POS 16mm Stack Height 0.8mm Solder ST SMD T/R - Tape and Reel (Alt: QTE-020-04-F-D-TR) Min Qty: 100 Package Multiple: 100 Container: Reel | 0 |
|
$7.1800 / $11.1300 | Buy Now |
DISTI #
QTE-020-04-F-D-TR
|
Avnet Americas | Conn Stacking HDR 40 POS 16mm Stack Height 0.8mm Solder ST SMD T/R - Tape and Reel (Alt: QTE-020-04-F-D-TR) Min Qty: 100 Package Multiple: 100 Container: Reel | 0 |
|
$7.1800 / $11.1300 | Buy Now |
DISTI #
000000000005213563
|
Sager | Board to Board & Mezzanine Connectors Q Strip High-Speed Ground Plane Header, 0.80mm Pitch Min Qty: 1 | 0 |
|
$6.4500 / $11.1300 | Buy Now |
|
Master Electronics | 0.80 mm Q Strip® High-Speed Ground Plane Terminal Strip RoHS: Compliant | 0 |
|
$3.5200 / $11.1300 | Buy Now |
DISTI #
5cd9128acd7c1c4c3869b94e
|
Samtec | Q Strip® High-Speed Ground Plane Header, 0.80mm Pitch RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 2 Days Container: Tape & Reel | 0 |
|
$3.5200 / $11.1300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
QTE-020-04-F-D-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
QTE-020-04-F-D-TR
Samtec Inc
Board Stacking Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | SAMTEC | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
JESD-609 Code | e3 |