Part Details for QTE-020-04-F-D by Samtec Inc
Overview of QTE-020-04-F-D by Samtec Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for QTE-020-04-F-D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96P4300
|
Newark | Tray |Samtec QTE-020-04-F-D Min Qty: 40 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.2900 / $9.6100 | Buy Now |
DISTI #
QTE-020-04-F-D-ND
|
DigiKey | CONN HDR 40POS SMD GOLD Min Qty: 40 Lead time: 6 Weeks Container: Tray | Temporarily Out of Stock |
|
$12.6350 | Buy Now |
DISTI #
QTE-020-04-F-D
|
Avnet Americas | Conn Micro High Speed Terminal Strip HDR 40 POS 0.8mm Solder ST SMD - Trays (Alt: QTE-020-04-F-D) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tray | 0 |
|
$4.9300 / $9.6400 | Buy Now |
DISTI #
200-QTE02004FD
|
Mouser Electronics | Board to Board & Mezzanine Connectors Q Strip High-Speed Ground Plane Header, 0.80mm Pitch RoHS: Compliant | 0 |
|
$4.9300 / $9.6400 | Order Now |
|
Onlinecomponents.com | 0.80 mm Q Strip® High-Speed Ground Plane Terminal Strip RoHS: Compliant | 0 |
|
$2.9700 / $9.6400 | Buy Now |
DISTI #
QTE-020-04-F-D
|
Avnet Americas | Conn Micro High Speed Terminal Strip HDR 40 POS 0.8mm Solder ST SMD - Trays (Alt: QTE-020-04-F-D) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tray | 0 |
|
$4.9300 / $9.6400 | Buy Now |
DISTI #
QTE-020-04-F-D
|
Avnet Americas | Conn Micro High Speed Terminal Strip HDR 40 POS 0.8mm Solder ST SMD - Trays (Alt: QTE-020-04-F-D) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tray | 0 |
|
$4.9300 / $9.6400 | Buy Now |
DISTI #
000000000002682376
|
Sager | Board to Board & Mezzanine Connectors Q Strip High-Speed Ground Plane Header, 0.80mm Pitch Min Qty: 40 | 0 |
|
$3.4700 / $9.6400 | Buy Now |
|
Master Electronics | 0.80 mm Q Strip® High-Speed Ground Plane Terminal Strip RoHS: Compliant | 0 |
|
$2.9700 / $9.6400 | Buy Now |
Part Details for QTE-020-04-F-D
QTE-020-04-F-D CAD Models
QTE-020-04-F-D Part Data Attributes
|
QTE-020-04-F-D
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
QTE-020-04-F-D
Samtec Inc
Board Stacking Connector, 40 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | ELP | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | GOLD FLASH | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 0.8 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 40 |
Alternate Parts for QTE-020-04-F-D
This table gives cross-reference parts and alternative options found for QTE-020-04-F-D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of QTE-020-04-F-D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MW-20-03-G-D-195-110-A-P | Board Stacking Connector, 40 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Samtec Inc | QTE-020-04-F-D vs MW-20-03-G-D-195-110-A-P |
TFC-120-02-F-D-K-TR | Board Stacking Connector, 40 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Samtec Inc | QTE-020-04-F-D vs TFC-120-02-F-D-K-TR |
TFC-120-02-L-D | Board Stacking Connector, 40 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | QTE-020-04-F-D vs TFC-120-02-L-D |
ZLTMM-120-66-S-D-328 | Board Stacking Connector, 40 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | QTE-020-04-F-D vs ZLTMM-120-66-S-D-328 |
MW-20-03-G-D-185-075-A | Board Stacking Connector, 40 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Samtec Inc | QTE-020-04-F-D vs MW-20-03-G-D-185-075-A |
ZSTMM-120-05-TM-D-250 | Board Stacking Connector, 40 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | QTE-020-04-F-D vs ZSTMM-120-05-TM-D-250 |
QTE-020-09-F-D-LC | Board Stacking Connector, 40 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Samtec Inc | QTE-020-04-F-D vs QTE-020-09-F-D-LC |
MW-20-03-G-D-188-065-P-TR | Board Stacking Connector, 40 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Samtec Inc | QTE-020-04-F-D vs MW-20-03-G-D-188-065-P-TR |
ZSTMM-120-05-G-D-250 | Board Stacking Connector, 40 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | QTE-020-04-F-D vs ZSTMM-120-05-G-D-250 |
ZLTMM-120-63-G-D-260 | Board Stacking Connector, 40 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | QTE-020-04-F-D vs ZLTMM-120-63-G-D-260 |