Part Details for QTE-020-05-C-D-LC by Samtec Inc
Overview of QTE-020-05-C-D-LC by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
S3LP268 | Coilcraft Inc | NOT RoHS. LC filter, low pass, SMT | |
S3HP50 | Coilcraft Inc | LC filter, high pass, SMT, RoHS | |
S3LP60 | Coilcraft Inc | LC filter, low pass, SMT, RoHS |
Price & Stock for QTE-020-05-C-D-LC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-QTE-020-05-C-D-LC-ND
|
DigiKey | Q STRIP HIGH-SPEED GROUND PLANE Min Qty: 1 Lead time: 6 Weeks Container: Tray | Temporarily Out of Stock |
|
$20.4000 | Buy Now |
DISTI #
QTE-020-05-C-D-LC
|
Avnet Americas | Conn Stacking HDR 40 POS 19mm Stack Height 0.8mm Solder ST SMD Tray - Trays (Alt: QTE-020-05-C-D-LC) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tray | 0 |
|
$13.9000 / $20.4000 | Buy Now |
DISTI #
200-QTE-20-5-C-D-LC
|
Mouser Electronics | Board to Board & Mezzanine Connectors Q Strip High-Speed Ground Plane Header, 0.80mm Pitch | 0 |
|
$6.8400 / $20.4000 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$7.3800 / $23.9200 | Buy Now |
DISTI #
000000000005912506
|
Sager | Board to Board & Mezzanine Connectors Q Strip High-Speed Ground Plane Header, 0.80mm Pitch Min Qty: 1 | 0 |
|
$12.4900 / $20.4000 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$7.3800 / $23.9200 | Buy Now |
DISTI #
5cd91252cd7c1c4c38697855
|
Samtec | 0.80 mm Pitch Q Strip® High-Speed Ground Plane Terminal Strip RoHS: Compliant Min Qty: 1 Lead time: 4 Weeks, 2 Days Container: Tray | 0 |
|
$6.8410 / $20.4010 | Buy Now |
Part Details for QTE-020-05-C-D-LC
QTE-020-05-C-D-LC CAD Models
QTE-020-05-C-D-LC Part Data Attributes
|
QTE-020-05-C-D-LC
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
QTE-020-05-C-D-LC
Samtec Inc
Board Stacking Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Termination | TIN OVER NICKEL |