QTE-020-05-L-D-A-K
Description: Board Stacking Connector

Overview of QTE-020-05-L-D-A-K by Samtec Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 17 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Aerospace and Defense Agriculture Technology Robotics and Drones

Available Datasheets

Part # Manufacturer Description Datasheet
EV-SOMCRR-EZLITE Analog Devices Compact DSP SOM Carrier Evalua
EV-21562-AUTO Analog Devices ADSP-21562 Audio Weaver Eval B
ADSP-CM409CBCZAFRL Analog Devices ARM Cortex M4 Mixed-Signal BGA

Price & Stock for QTE-020-05-L-D-A-K by Samtec Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 56AC6367
Newark Connector, Stacking, Header, 40Pos, 2Row, Product Range:Qte Series, No. Of Contacts:40Contacts, Gender:Header, Pitch Spacing:0.8Mm, Contact Termination Type:Surface Mount, No. Of Rows:2Rows, Row Pitch:-, Contact Plating:Gold Plated Rohs Compliant: Yes |Samtec QTE-020-05-L-D-A-K RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 91
  • 1 $16.0600
  • 10 $14.9700
  • 25 $13.9600
  • 50 $12.5300
  • 100 $12.2000
  • 250 $11.4500
$11.4500 / $16.0600 Buy Now
DISTI # 96P4329
Newark Mezzanine Conn, Hdr, 40Pos, 2Row, 0.8Mm, Mezzanine Connector Type:Header, Pitch Spacing:0.8Mm, No. Of Rows:2Rows, No. Of Contacts:40Contacts, Connector Mounting:Surface Mount, Contact Material:Phosphor Bronze Rohs Compliant: Yes |Samtec QTE-020-05-L-D-A-K RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk 73
  • 1 $15.8100
  • 10 $14.7000
  • 25 $13.4600
  • 50 $11.5000
  • 100 $8.8800
$8.8800 / $15.8100 Buy Now
DISTI # SAM10662-ND
DigiKey CONN HDR 40POS SMD GOLD Min Qty: 1 Lead time: 6 Weeks Container: Tray 300
In Stock
  • 1 $12.7900
  • 10 $12.1100
  • 25 $11.6500
  • 50 $11.3700
  • 100 $10.6375
$10.6375 / $12.7900 Buy Now
DISTI # QTE-020-05-L-D-A-K
Avnet Americas Conn Micro High Speed Terminal Strip HDR 40 POS 0.8mm Solder ST SMD - Trays (Alt: QTE-020-05-L-D-A-K) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tray 0
RFQ
DISTI # QTE-020-05-L-D-A-K
Avnet Americas Conn Stacking HDR 40 POS 19mm Stack Height 0.8mm Solder ST SMD T/R - Tape and Reel (Alt: QTE-020-05-L-D-A-K) Min Qty: 125 Package Multiple: 125 Container: Reel 0
RFQ
DISTI # 200-QTE02005LDAK
Mouser Electronics Board to Board & Mezzanine Connectors Q Strip High-Speed Ground Plane Header, 0.80mm Pitch RoHS: Compliant 40
  • 1 $12.7900
  • 10 $12.1100
  • 25 $11.6500
  • 108 $8.7100
  • 252 $7.8200
  • 504 $6.0500
  • 1,008 $4.2800
$4.2800 / $12.7900 Buy Now
Onlinecomponents.com 0.80 mm Q Strip® High-Speed Ground Plane Terminal Strip RoHS: Compliant 3359 In Stock
  • 5 $12.1200
  • 36 $11.3400
  • 72 $10.7900
  • 108 $10.3800
  • 252 $10.3300
  • 504 $10.2700
  • 1,008 $9.1200
$9.1200 / $12.1200 Buy Now
DISTI # 82771172
Verical Conn High Speed Micro Plane HDR 40 POS 0.8mm Solder ST Top Entry SMD Tray RoHS: Compliant Min Qty: 6 Package Multiple: 1 Americas - 2480
  • 1 $10.6400
  • 100 $8.1600
  • 250 $7.5300
  • 500 $5.9800
  • 2,520 $4.3300
$4.3300 / $10.6400 Buy Now
DISTI # 68407081
Verical Conn High Speed Micro Plane HDR 40 POS 0.8mm Solder ST Top Entry SMD Tray RoHS: Compliant Min Qty: 6 Package Multiple: 1 Americas - 874
  • 1 $10.6400
  • 100 $8.1600
  • 250 $7.5300
  • 500 $5.9800
  • 2,520 $4.3300
$4.3300 / $10.6400 Buy Now
DISTI # 58778087
Verical Conn High Speed Micro Plane HDR 40 POS 0.8mm Solder ST Top Entry SMD Tray RoHS: Compliant Min Qty: 5 Package Multiple: 5 Date Code: 2128 Americas - 5
  • 5 $15.7560
  • 40 $14.7420
  • 75 $14.0270
  • 110 $13.4940
  • 255 $13.4290
$13.4290 / $15.7560 Buy Now
DISTI # 62835117
Verical Conn High Speed Micro Plane HDR 40 POS 0.8mm Solder ST Top Entry SMD Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2225 Americas - 2
  • 1 $8.9440
  • 10 $8.6320
  • 100 $6.5400
  • 250 $6.0000
  • 500 $4.6670
  • 2,844 $3.2760
  • 7,704 $3.1030
  • 16,632 $2.9420
$2.9420 / $8.9440 Buy Now
DISTI # 000000000001341577
Sager Board to Board & Mezzanine Connectors Q Strip High-Speed Ground Plane Header, 0.80mm Pitch Min Qty: 1 0
  • 1 $12.7900
  • 10 $12.1100
  • 25 $11.6500
  • 50 $11.3700
  • 100 $8.7100
  • 250 $7.8200
$7.8200 / $12.7900 Buy Now
DISTI # QTE-020-05-L-D-A-K
Avnet Abacus Conn Micro High Speed Terminal Strip HDR 40 POS 0.8mm Solder ST SMD (Alt: QTE-020-05-L-D-A-K) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Abacus - 0
Buy Now
DISTI # C1S701000516901
Chip1Stop Q Strip® High-Speed Ground Plane Header, 0.80mm Pitch RoHS: Compliant 3354
  • 6 $11.4000
  • 100 $8.6900
  • 250 $8.0000
  • 500 $6.1300
  • 2,520 $4.4400
$4.4400 / $11.4000 Buy Now
DISTI # C1S701003898374
Chip1Stop Q Strip® High-Speed Ground Plane Header, 0.80mm Pitch RoHS: Compliant 2
  • 1 $12.7900
$12.7900 Buy Now
Master Electronics 0.80 mm Q Strip® High-Speed Ground Plane Terminal Strip RoHS: Compliant 3359 In Stock
  • 5 $12.1200
  • 36 $11.3400
  • 72 $10.7900
  • 108 $10.3800
  • 252 $10.3300
  • 504 $10.2700
  • 1,008 $9.1200
$9.1200 / $12.1200 Buy Now
DISTI # 5cd9124fcd7c1c4c3869748a
Samtec 0.80 mm Pitch Q Strip® High-Speed Ground Plane Terminal Strip RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 0 Days Container: Tray 0
  • 1 $12.7880
  • 10 $12.1060
  • 25 $11.6510
  • 50 $11.3670
  • 100 $8.7080
  • 250 $7.8210
  • 500 $6.0480
  • 1,000 $4.2760
$4.2760 / $12.7880 Buy Now

CAD Models for QTE-020-05-L-D-A-K by Samtec Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for QTE-020-05-L-D-A-K by Samtec Inc

QTE-020-05-L-D-A-K
Samtec Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
SAMTEC INC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Factory Lead Time
4 Weeks
Samacsys Manufacturer
SAMTEC
Connector Type
BOARD STACKING CONNECTOR
Contact Finish Termination
TIN OVER NICKEL
Want to compare parts?
  1. QTE-020-05-L-D-A-K
    Samtec Inc
    Board Stacking Connector
    VS

Related Parts for QTE-020-05-L-D-A-K

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for QTE-020-05-L-D-A-K by Samtec Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: QTE-020-05-L-D-A-K by Samtec Inc

Select Manufacturer
Which Manufacturer of QTE-020-05-L-D-A-K would you like to use for your alert(s)?
  • Please alert me when QTE-020-05-L-D-A-K inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for QTE-020-05-L-D-A-K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for QTE-020-05-L-D-A-K to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for QTE-020-05-L-D-A-K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for QTE-020-05-L-D-A-K.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare QTE-020-05-L-D-A-K by Samtec Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: