-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Stacking Connector
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
QTE-020-08-C-D-A-ND
|
DigiKey | CONN HDR 40POS SMD GOLD Min Qty: 40 Lead time: 6 Weeks Container: Tray | Temporarily Out of Stock |
|
$22.0735 | Buy Now |
DISTI #
QTE-020-08-C-D-A
|
Avnet Americas | Conn Stacking HDR 40 POS 30mm Stack Height 0.8mm Solder ST SMD Tray - Trays (Alt: QTE-020-08-C-D-A) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tray | 0 |
|
$14.9000 / $21.9200 | Buy Now |
DISTI #
200-QTE02008CDA
|
Mouser Electronics | Board to Board & Mezzanine Connectors Q Strip High-Speed Ground Plane Header, 0.80mm Pitch | 0 |
|
$7.2700 / $19.9700 | Order Now |
|
Onlinecomponents.com | 0.80 mm Q Strip® High-Speed Ground Plane Terminal Strip RoHS: Compliant | 0 |
|
$7.2700 / $21.9200 | Buy Now |
DISTI #
QTE-020-08-C-D-A
|
Avnet Americas | Conn Stacking HDR 40 POS 30mm Stack Height 0.8mm Solder ST SMD Tray - Trays (Alt: QTE-020-08-C-D-A) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tray | 0 |
|
$14.9000 / $21.9200 | Buy Now |
DISTI #
000000000004005237
|
Sager | Board to Board & Mezzanine Connectors Q Strip High-Speed Ground Plane Header, 0.80mm Pitch Min Qty: 1 | 0 |
|
$13.3800 / $21.9200 | Buy Now |
|
Master Electronics | 0.80 mm Q Strip® High-Speed Ground Plane Terminal Strip RoHS: Compliant | 0 |
|
$7.2700 / $21.9200 | Buy Now |
DISTI #
5cd911d1cd7c1c4c3868e239
|
Samtec | Q Strip® High-Speed Ground Plane Header, 0.80mm Pitch RoHS: Compliant Min Qty: 1 Lead time: 3 Weeks, 1 Days Container: Tray | 0 |
|
$7.2700 / $21.9200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
QTE-020-08-C-D-A
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
QTE-020-08-C-D-A
Samtec Inc
Board Stacking Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | SAMTEC | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Termination | TIN OVER NICKEL |