Part Details for QTE-028-01-F-D-DP-A-RT1-K by Samtec Inc
Overview of QTE-028-01-F-D-DP-A-RT1-K by Samtec Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for QTE-028-01-F-D-DP-A-RT1-K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
QTE-028-01-F-D-DP-A-RT1-K-ND
|
DigiKey | CONN DIFF ARRAY PLG 56P SMD GOLD Min Qty: 39 Lead time: 6 Weeks Container: Tray | Temporarily Out of Stock |
|
$16.7038 | Buy Now |
DISTI #
QTE-028-01-F-D-DP-
|
Avnet Americas | .8MM DOUBLE ROW MI TERMINAL ASSEMBLY - Trays (Alt: QTE-028-01-F-D-DP-) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tray | 0 |
|
$10.8200 / $15.2600 | Buy Now |
DISTI #
200-TE02801FDDPART1K
|
Mouser Electronics | Board to Board & Mezzanine Connectors Q Strip High-Speed Ground Plane Header, 0.80mm Pitch RoHS: Compliant | 0 |
|
$6.2400 / $15.2600 | Order Now |
|
Onlinecomponents.com | 0.80 mm Q Pairs® High-Speed Ground Plane Terminal Strip, Differential Pair | 0 |
|
$6.2400 / $15.2600 | Buy Now |
DISTI #
QTE-028-01-F-D-DP-
|
Avnet Americas | .8MM DOUBLE ROW MI TERMINAL ASSEMBLY - Trays (Alt: QTE-028-01-F-D-DP-) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tray | 0 |
|
$10.8200 / $15.2600 | Buy Now |
DISTI #
000000000003082381
|
Sager | Board to Board & Mezzanine Connectors Q Strip High-Speed Ground Plane Header, 0.80mm Pitch Min Qty: 1 | 0 |
|
$9.9000 / $15.2600 | Buy Now |
|
Master Electronics | 0.80 mm Q Pairs® High-Speed Ground Plane Terminal Strip, Differential Pair | 0 |
|
$6.2400 / $15.2600 | Buy Now |
DISTI #
5cd9128fcd7c1c4c3869bf4f
|
Samtec | Q Strip® High-Speed Ground Plane Header, 0.80mm Pitch RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 3 Days Container: Tray | 0 |
|
$6.2400 / $15.2600 | Buy Now |