There are no models available for this part yet.
Overview of QTE-028-01-L-D-DP-A-RT1-K by Samtec Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EV-SOMCRR-EZLITE | Analog Devices | Compact DSP SOM Carrier Evalua | |
EV-21562-AUTO | Analog Devices | ADSP-21562 Audio Weaver Eval B | |
ADSP-CM409CBCZAFRL | Analog Devices | ARM Cortex M4 Mixed-Signal BGA |
Price & Stock for QTE-028-01-L-D-DP-A-RT1-K by Samtec Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
QTE-028-01-L-D-DP-A-RT1-K-ND
|
DigiKey | CONN DIFF ARRAY PLG 56P SMD GOLD Min Qty: 39 Lead time: 6 Weeks Container: Tray | Temporarily Out of Stock |
|
$15.4300 | Buy Now | |
DISTI #
QTE-028-01-L-D-DP-
|
Avnet Americas | .8MM DOUBLE ROW MI TERMINAL ASSEMBLY - Trays (Alt: QTE-028-01-L-D-DP-) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tray | 0 |
|
$11.9500 / $16.9300 | Buy Now | |
DISTI #
200-TE02801LDDPART1K
|
Mouser Electronics | Board to Board & Mezzanine Connectors Q Strip High-Speed Ground Plane Header, 0.80mm Pitch RoHS: Compliant | 0 |
|
$6.7900 / $16.9300 | Order Now | |
Onlinecomponents.com | 0.80 mm Q Pairs® High-Speed Ground Plane Terminal Strip, Differential Pair RoHS: Compliant | 0 |
|
$7.3200 / $20.7400 | Buy Now | ||
DISTI #
000000000003082384
|
Sager | Board to Board & Mezzanine Connectors Q Strip High-Speed Ground Plane Header, 0.80mm Pitch Min Qty: 1 | 0 |
|
$10.9200 / $16.9300 | Buy Now | |
Master Electronics | 0.80 mm Q Pairs® High-Speed Ground Plane Terminal Strip, Differential Pair RoHS: Compliant | 0 |
|
$7.3200 / $20.7400 | Buy Now | ||
DISTI #
5cd91298cd7c1c4c3869c8ab
|
Samtec | 0.80 mm Pitch Q Strip® High-Speed Ground Plane Terminal Strip RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 3 Days Container: Tray | 0 |
|
$6.7900 / $16.9300 | Buy Now |
CAD Models for QTE-028-01-L-D-DP-A-RT1-K by Samtec Inc
Part Data Attributes for QTE-028-01-L-D-DP-A-RT1-K by Samtec Inc
QTE-028-01-L-D-DP-A-RT1-K
Samtec Inc
|
|
---|---|
Samacsys Manufacturer
|
SAMTEC
|
Want to compare parts?
-
QTE-028-01-L-D-DP-A-RT1-KSamtec IncVS
-