Part Details for QTE-028-03-L-D-DP-K by Samtec Inc
Overview of QTE-028-03-L-D-DP-K by Samtec Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for QTE-028-03-L-D-DP-K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
QTE-028-03-L-D-DP-K-ND
|
DigiKey | CONN DIFF ARRAY PLG 56P SMD GOLD Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
QTE-028-03-L-D-DP-
|
Avnet Americas | Conn Stacking HDR 56 POS 11mm Stack Height Solder ST SMD Tray - Bulk (Alt: QTE-028-03-L-D-DP-) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | 0.80 mm Q Strip® High-Speed Ground Plane Terminal Strip | 0 |
|
$10.4300 / $22.9300 | Buy Now |
DISTI #
QTE-028-03-L-D-DP-
|
Avnet Americas | Conn Stacking HDR 56 POS 11mm Stack Height Solder ST SMD Tray - Bulk (Alt: QTE-028-03-L-D-DP-) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Master Electronics | 0.80 mm Q Strip® High-Speed Ground Plane Terminal Strip | 0 |
|
$10.4300 / $22.9300 | Buy Now |
Part Details for QTE-028-03-L-D-DP-K
QTE-028-03-L-D-DP-K CAD Models
QTE-028-03-L-D-DP-K Part Data Attributes:
|
QTE-028-03-L-D-DP-K
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
QTE-028-03-L-D-DP-K
Samtec Inc
Board Connector, 56 Contact(s), 2 Row(s), Male, Straight, 0.031 inch Pitch, Surface Mount Terminal, Locking, Black Insulator
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.235 inch | |
Body Depth | 0.404 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | AU ON NI | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 15 mΩ | |
Contact Style | CENTRONIC | |
Dielectric Withstanding Voltage | 675VAC V | |
Durability | 500 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
Mating Contact Pitch | 0.031 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Plating Thickness | 10u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 2 A | |
Reference Standard | UL, CSA | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 56 |
Alternate Parts for QTE-028-03-L-D-DP-K
This table gives cross-reference parts and alternative options found for QTE-028-03-L-D-DP-K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of QTE-028-03-L-D-DP-K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
QTE-028-01-L-D-DP-TR | Board Connector, 56 Contact(s), 2 Row(s), Male, Straight, 0.031 inch Pitch, Surface Mount Terminal, Locking, Black Insulator | Samtec Inc | QTE-028-03-L-D-DP-K vs QTE-028-01-L-D-DP-TR |
QTE-028-02-L-D-DP-TR | Board Connector, 56 Contact(s), 2 Row(s), Male, Straight, 0.031 inch Pitch, Surface Mount Terminal, Locking, Black Insulator | Samtec Inc | QTE-028-03-L-D-DP-K vs QTE-028-02-L-D-DP-TR |
A2016WV-S-2X37P | Board Connector, 74 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle | Joint Tech Electronic Industrial Co Ltd | QTE-028-03-L-D-DP-K vs A2016WV-S-2X37P |
QTE-028-02-L-D-DP-K | Board Connector, 56 Contact(s), 2 Row(s), Male, Straight, 0.031 inch Pitch, Surface Mount Terminal, Locking, Black Insulator | Samtec Inc | QTE-028-03-L-D-DP-K vs QTE-028-02-L-D-DP-K |
QTE-028-01-L-D-DP-K | Board Connector, 56 Contact(s), 2 Row(s), Male, Straight, 0.031 inch Pitch, Surface Mount Terminal, Locking, Black Insulator | Samtec Inc | QTE-028-03-L-D-DP-K vs QTE-028-01-L-D-DP-K |