Part Details for QTE-028-08-F-D-DP-A by Samtec Inc
Overview of QTE-028-08-F-D-DP-A by Samtec Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EV-SOMCRR-EZLITE | Analog Devices | Compact DSP SOM Carrier Evalua | |
EV-21562-AUTO | Analog Devices | ADSP-21562 Audio Weaver Eval B | |
ADSP-CM409CBCZAFRL | Analog Devices | ARM Cortex M4 Mixed-Signal BGA |
Price & Stock for QTE-028-08-F-D-DP-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96P4467
|
Newark | Tray |Samtec QTE-028-08-F-D-DP-A RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.1800 / $23.4500 | Buy Now |
DISTI #
QTE-028-08-F-D-DP-A-ND
|
DigiKey | CONN DIFF ARRAY PLG 56P SMD GOLD Min Qty: 36 Lead time: 6 Weeks Container: Tray | Temporarily Out of Stock |
|
$17.3200 | Buy Now |
DISTI #
QTE-028-08-F-D-DP-
|
Avnet Americas | Conn Differential Pair HDR 56 POS Solder ST SMD - Trays (Alt: QTE-028-08-F-D-DP-) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tray | 0 |
|
$12.9300 / $19.0100 | Buy Now |
DISTI #
200-QTE02808FDDPA
|
Mouser Electronics | Board to Board & Mezzanine Connectors Q Strip High-Speed Ground Plane Header, 0.80mm Pitch RoHS: Compliant | 0 |
|
$6.3100 / $19.0100 | Order Now |
|
Onlinecomponents.com | 0.80 mm Q Strip® High-Speed Ground Plane Terminal Strip RoHS: Compliant | 0 |
|
$6.8000 / $22.2500 | Buy Now |
DISTI #
000000000002227505
|
Sager | Board to Board & Mezzanine Connectors Q Strip High-Speed Ground Plane Header, 0.80mm Pitch Min Qty: 1 | 0 |
|
$11.6000 / $19.0100 | Buy Now |
|
Master Electronics | 0.80 mm Q Strip® High-Speed Ground Plane Terminal Strip RoHS: Compliant | 0 |
|
$6.8000 / $22.2500 | Buy Now |
DISTI #
5cd911d8cd7c1c4c3868ea44
|
Samtec | 0.80 mm Pitch Q Strip® High-Speed Ground Plane Terminal Strip RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 1 Days Container: Tray | 0 |
|
$6.3100 / $19.0100 | Buy Now |
Part Details for QTE-028-08-F-D-DP-A
QTE-028-08-F-D-DP-A CAD Models
QTE-028-08-F-D-DP-A Part Data Attributes
|
QTE-028-08-F-D-DP-A
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
QTE-028-08-F-D-DP-A
Samtec Inc
Board Stacking Connector, 56 Contact(s), 2 Row(s), Male, Straight, 0.031 inch Pitch, Surface Mount Terminal, Black Insulator,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Board Mounting Option | PEG | |
Body Breadth | 0.235 inch | |
Body Depth | 1.151 inch | |
Body Length | 1.575 inch | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Gender | MALE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 15 mΩ | |
Contact Style | BELLOWED TYPE | |
Dielectric Withstanding Voltage | 675VAC V | |
Filter Feature | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
Mating Contact Pitch | 0.031 inch | |
Mating Contact Row Spacing | 0.155 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 5.96 mm | |
Plating Thickness | 3u inch | |
Rated Current (Signal) | 2 A | |
Reference Standard | UL | |
Terminal Pitch | 0.8 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 56 | |
UL Flammability Code | 94V-0 |