Part Details for QTE-040-01-F-D-EM2-GP by Samtec Inc
Overview of QTE-040-01-F-D-EM2-GP by Samtec Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HN1D05FE | Toshiba Electronic Devices & Storage Corporation | Switching Diode, 400 V, 0.1 A, ES6 | |
P3LP-157L | Coilcraft Inc | Low Pass Filter, 150MHz, ROHS COMPLIANT PACKAGE-3 | |
P3LP-604L | Coilcraft Inc | Low Pass Filter, 0.6MHz, ROHS COMPLIANT PACKAGE-3 |
Price & Stock for QTE-040-01-F-D-EM2-GP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96P4487
|
Newark | Tray |Samtec QTE-040-01-F-D-EM2-GP RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.0900 / $16.1700 | Buy Now |
DISTI #
QTE-040-01-F-D-EM2-GP-ND
|
DigiKey | CONN HDR 80POS EDGE MNT GOLD Min Qty: 22 Lead time: 6 Weeks Container: Tray | Temporarily Out of Stock |
|
$12.4000 | Buy Now |
DISTI #
QTE-040-01-F-D-EM2
|
Avnet Americas | Conn Micro High Speed Terminal Strip HDR 80 POS 0.8mm Solder ST Edge Mount - Trays (Alt: QTE-040-01-F-D-EM2) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tray | 0 |
|
RFQ | |
DISTI #
200-QTE04001FDEM2GP
|
Mouser Electronics | Board to Board & Mezzanine Connectors Q Strip High-Speed Ground Plane Header, 0.80mm Pitch RoHS: Compliant | 0 |
|
$4.3400 / $13.1000 | Order Now |
|
Onlinecomponents.com | 0.80 mm Q Strip® High-Speed Ground Plane Terminal Strip RoHS: Compliant | 0 |
|
$6.7600 / $15.3300 | Buy Now |
DISTI #
000000000001050299
|
Sager | Board to Board & Mezzanine Connectors Q Strip High-Speed Ground Plane Header, 0.80mm Pitch Min Qty: 1 | 0 |
|
$7.9900 / $13.1000 | Buy Now |
|
Master Electronics | 0.80 mm Q Strip® High-Speed Ground Plane Terminal Strip RoHS: Compliant | 0 |
|
$6.7600 / $15.3300 | Buy Now |
DISTI #
5cd91298cd7c1c4c3869c86a
|
Samtec | 0.80 mm Pitch Q Strip® High-Speed Ground Plane Terminal Strip RoHS: Compliant Min Qty: 1 Lead time: 6 Weeks, 4 Days Container: Tray | 0 |
|
$4.3400 / $13.1000 | Buy Now |
Part Details for QTE-040-01-F-D-EM2-GP
QTE-040-01-F-D-EM2-GP CAD Models
QTE-040-01-F-D-EM2-GP Part Data Attributes
|
QTE-040-01-F-D-EM2-GP
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
QTE-040-01-F-D-EM2-GP
Samtec Inc
Board Stacking Connector, 80 Contact(s), 2 Row(s), Male, Straight, 0.032 inch Pitch, Surface Mount Terminal, Guide Pin, Black Insulator,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | SAMTEC | |
Body Breadth | 0.235 inch | |
Body Depth | 0.16 inch | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | GOLD (3) | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | BELLOWED TYPE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.032 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | GUIDE PIN | |
Mounting Option 2 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Plating Thickness | 3u inch | |
Reference Standard | CSA | |
Terminal Pitch | 0.8 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 80 |
Alternate Parts for QTE-040-01-F-D-EM2-GP
This table gives cross-reference parts and alternative options found for QTE-040-01-F-D-EM2-GP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of QTE-040-01-F-D-EM2-GP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
QTE-040-01-C-D-EM2 | Board Stacking Connector, 80 Contact(s), 2 Row(s), Male, Right Angle, 0.032 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | Samtec Inc | QTE-040-01-F-D-EM2-GP vs QTE-040-01-C-D-EM2 |
QTE-040-01-H-D-EM2 | Board Stacking Connector, 80 Contact(s), 2 Row(s), Male, Right Angle, 0.032 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle, | Samtec Inc | QTE-040-01-F-D-EM2-GP vs QTE-040-01-H-D-EM2 |
QTE-040-01-F-D-EM2 | Board Stacking Connector, 80 Contact(s), 2 Row(s), Male, Right Angle, 0.032 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | Samtec Inc | QTE-040-01-F-D-EM2-GP vs QTE-040-01-F-D-EM2 |
QTE-040-01-L-D-EM2 | Board Stacking Connector, 80 Contact(s), 2 Row(s), Male, Right Angle, 0.032 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | Samtec Inc | QTE-040-01-F-D-EM2-GP vs QTE-040-01-L-D-EM2 |
QTE-040-01-STL-D-EM2-GP | Board Stacking Connector, 80 Contact(s), 2 Row(s), Male, Straight, 0.032 inch Pitch, Surface Mount Terminal, Guide Pin, Black Insulator, | Samtec Inc | QTE-040-01-F-D-EM2-GP vs QTE-040-01-STL-D-EM2-GP |
QTE-040-01-L-D-EM2-GP | Board Stacking Connector, 80 Contact(s), 2 Row(s), Male, Straight, 0.032 inch Pitch, Surface Mount Terminal, Guide Pin, Black Insulator, Receptacle, | Samtec Inc | QTE-040-01-F-D-EM2-GP vs QTE-040-01-L-D-EM2-GP |
QTE-040-01-C-D-EM2-GP | Board Stacking Connector, 80 Contact(s), 2 Row(s), Male, Straight, 0.032 inch Pitch, Surface Mount Terminal, Guide Pin, Black Insulator, | Samtec Inc | QTE-040-01-F-D-EM2-GP vs QTE-040-01-C-D-EM2-GP |