There are no models available for this part yet.
Overview of QTE-040-03-H-D-A by Samtec Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 5 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 6 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EV-SOMCRR-EZLITE | Analog Devices | Compact DSP SOM Carrier Evalua | |
EV-21562-AUTO | Analog Devices | ADSP-21562 Audio Weaver Eval B | |
ADSP-CM409CBCZAFRL | Analog Devices | ARM Cortex M4 Mixed-Signal BGA |
Price & Stock for QTE-040-03-H-D-A by Samtec Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
96P4559
|
Newark | Tray |Samtec QTE-040-03-H-D-A RoHS: Not Compliant Min Qty: 65 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.6500 / $9.9000 | Buy Now | |
DISTI #
3937-QTE-040-03-H-D-A-ND
|
DigiKey | CONN HDR 80POS SMD GOLD Min Qty: 1 Lead time: 6 Weeks Container: Tray MARKETPLACE PRODUCT |
27 In Stock |
|
$12.6000 / $33.7600 | Buy Now | |
DISTI #
QTE-040-03-H-D-A-ND
|
DigiKey | CONN HDR 80POS SMD GOLD Min Qty: 1 Lead time: 6 Weeks Container: Tray | Temporarily Out of Stock |
|
$18.5702 | Buy Now | |
DISTI #
QTE-040-03-H-D-A
|
Avnet Americas | Conn Micro High Speed Terminal Strip HDR 80 POS 0.8mm Solder ST SMD - Trays (Alt: QTE-040-03-H-D-A) RoHS: Compliant Min Qty: 65 Package Multiple: 65 Lead time: 2 Weeks, 4 Days Container: Tray | 0 |
|
RFQ | ||
DISTI #
200-QTE04003HDA
|
Mouser Electronics | Board to Board & Mezzanine Connectors Q Strip High-Speed Ground Plane Header, 0.80mm Pitch RoHS: Compliant | 126 |
|
$9.8400 / $18.5700 | Buy Now | |
Onlinecomponents.com | 0.80 mm Q Strip® High-Speed Ground Plane Terminal Strip RoHS: Compliant | 0 |
|
$18.9600 / $26.5500 | Buy Now | ||
DISTI #
000000000001082968
|
Sager | Board to Board & Mezzanine Connectors Q Strip High-Speed Ground Plane Header, 0.80mm Pitch Min Qty: 65 | 0 |
|
$6.4100 / $18.5700 | Buy Now | |
Master Electronics | 0.80 mm Q Strip® High-Speed Ground Plane Terminal Strip RoHS: Compliant | 0 |
|
$18.9600 / $26.5500 | Buy Now | ||
DISTI #
5cd911d9cd7c1c4c3868eaa6
|
Samtec | 0.80 mm Pitch Q Strip® High-Speed Ground Plane Terminal Strip RoHS: Compliant Min Qty: 65 Lead time: 1 Weeks, 4 Days Container: Tray | 0 |
|
$5.9320 / $18.5740 | Buy Now |
CAD Models for QTE-040-03-H-D-A by Samtec Inc
Part Data Attributes for QTE-040-03-H-D-A by Samtec Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SAMTEC INC
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
2 Weeks, 4 Days
|
Samacsys Manufacturer
|
SAMTEC
|
Connector Type
|
BOARD STACKING CONNECTOR
|
Contact Finish Mating
|
GOLD OVER NICKEL
|
Contact Finish Termination
|
GOLD OVER NICKEL
|
Contact Gender
|
MALE
|
Contact Material
|
PHOSPHOR BRONZE
|
DIN Conformance
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
JESD-609 Code
|
e4
|
MIL Conformance
|
NO
|
Mixed Contacts
|
NO
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number of Rows Loaded
|
2
|
Option
|
GENERAL PURPOSE
|
Terminal Pitch
|
0.8 mm
|
Termination Type
|
SURFACE MOUNT
|
Total Number of Contacts
|
80
|
Alternate Parts for QTE-040-03-H-D-A
This table gives cross-reference parts and alternative options found for QTE-040-03-H-D-A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of QTE-040-03-H-D-A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
QTE-040-03-F-D-A-TR | Board Stacking Connector | Samtec Inc | QTE-040-03-H-D-A vs QTE-040-03-F-D-A-TR |
QTE-040-03-F-D-A | Board Stacking Connector, 80 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT | Samtec Inc | QTE-040-03-H-D-A vs QTE-040-03-F-D-A |
QTE-040-03-C-D-A | Board Stacking Connector, 80 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT | Samtec Inc | QTE-040-03-H-D-A vs QTE-040-03-C-D-A |
QTE-040-03-L-D-A-TR | Board Stacking Connector, 80 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Samtec Inc | QTE-040-03-H-D-A vs QTE-040-03-L-D-A-TR |
QTE-040-03-L-D-A | Board Stacking Connector, 80 Contact(s), 2 Row(s), Male, Straight, 0.031 inch Pitch, Surface Mount Terminal, Receptacle, ROHS COMPLIANT | Samtec Inc | QTE-040-03-H-D-A vs QTE-040-03-L-D-A |