Part Details for QTE-042-01-L-D-DP-A-GP-K by Samtec Inc
Overview of QTE-042-01-L-D-DP-A-GP-K by Samtec Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for QTE-042-01-L-D-DP-A-GP-K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96P4682
|
Newark | Tray Rohs Compliant: Yes |Samtec QTE-042-01-L-D-DP-A-GP-K Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.2800 / $15.7900 | Buy Now |
DISTI #
QTE-042-01-L-D-DP-A-GP-K-ND
|
DigiKey | CONN DIFF ARRAY PLG 84P SMD GOLD Min Qty: 1 Lead time: 6 Weeks Container: Tray | Temporarily Out of Stock |
|
$20.2800 | Buy Now |
DISTI #
QTE-042-01-L-D-DP-
|
Avnet Americas | Conn Differential Pair HDR 84 POS Solder ST SMD - Trays (Alt: QTE-042-01-L-D-DP-) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tray | 0 |
|
$9.7800 / $14.3700 | Buy Now |
DISTI #
200-QTE04201LDDPAGPK
|
Mouser Electronics | Board to Board & Mezzanine Connectors Q Strip High-Speed Ground Plane Header, 0.80mm Pitch | 0 |
|
$4.8000 / $14.3700 | Order Now |
|
Onlinecomponents.com | 0.80 mm Q Strip® High-Speed Ground Plane Terminal Strip RoHS: Compliant | 0 |
|
$4.8000 / $14.3700 | Buy Now |
DISTI #
QTE-042-01-L-D-DP-
|
Avnet Americas | Conn Differential Pair HDR 84 POS Solder ST SMD - Trays (Alt: QTE-042-01-L-D-DP-) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tray | 0 |
|
$9.7800 / $14.3700 | Buy Now |
DISTI #
000000000002227545
|
Sager | Board to Board & Mezzanine Connectors Q Strip High-Speed Ground Plane Header, 0.80mm Pitch Min Qty: 1 | 0 |
|
$8.7900 / $14.3700 | Buy Now |
|
Master Electronics | 0.80 mm Q Strip® High-Speed Ground Plane Terminal Strip RoHS: Compliant | 0 |
|
$4.8000 / $14.3700 | Buy Now |
DISTI #
5cd91290cd7c1c4c3869bfdc
|
Samtec | Q Strip® High-Speed Ground Plane Header, 0.80mm Pitch RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, -1 Days Container: Tray | 0 |
|
$4.8000 / $14.3700 | Buy Now |
Part Details for QTE-042-01-L-D-DP-A-GP-K
QTE-042-01-L-D-DP-A-GP-K CAD Models
QTE-042-01-L-D-DP-A-GP-K Part Data Attributes:
|
QTE-042-01-L-D-DP-A-GP-K
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
QTE-042-01-L-D-DP-A-GP-K
Samtec Inc
Board Stacking Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | SAMTEC | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
JESD-609 Code | e3 |