Part Details for QTE-060-01-L-D-A-K by Samtec Inc
Overview of QTE-060-01-L-D-A-K by Samtec Inc
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for QTE-060-01-L-D-A-K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96P4834
|
Newark | Tray Rohs Compliant: Yes |Samtec QTE-060-01-L-D-A-K Min Qty: 42 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.3300 / $9.4900 | Buy Now |
DISTI #
QTE-060-01-L-D-A-K-ND
|
DigiKey | CONN HDR 120POS SMD GOLD Min Qty: 42 Lead time: 6 Weeks Container: Tray |
84 In Stock |
|
$7.0000 / $11.3300 | Buy Now |
DISTI #
QTE-060-01-L-D-A-K
|
Avnet Americas | Conn Micro High Speed Terminal Strip HDR 120 POS 0.8mm Solder ST SMD - Trays (Alt: QTE-060-01-L-D-A-K) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tray | 0 |
|
$5.8800 / $11.3300 | Buy Now |
DISTI #
QTE-060-01-L-D-A-K
|
Avnet Americas | Connector Stacking Header 120 Position 5mm Stack Height 0.8mm Solder Straight Surface Mount T/R - Tape and Reel (Alt: QTE-060-01-L-D-A-K) Min Qty: 275 Package Multiple: 275 Container: Reel | 0 |
|
$3.5600 / $7.6100 | Buy Now |
DISTI #
QTE-060-01-L-D-A-K
|
Avnet Americas | Conn Micro High Speed Terminal Strip HDR 120 POS 0.8mm Solder ST SMD T/R - Tape and Reel (Alt: QTE-060-01-L-D-A-K) RoHS: Compliant Min Qty: 275 Package Multiple: 275 Lead time: 1 Weeks, 0 Days Container: Reel | 4 Factory Stock |
|
$8.5400 / $13.2300 | Buy Now |
DISTI #
200-QTE06001LDAK
|
Mouser Electronics | Board to Board & Mezzanine Connectors Q Strip High-Speed Ground Plane Header, 0.80mm Pitch RoHS: Compliant | 0 |
|
$5.8800 / $11.3300 | Order Now |
DISTI #
E02:0323_04768766
|
Arrow Electronics | Conn High Speed Micro Plane HDR 120 POS 0.8mm Solder ST Top Entry SMD Tray RoHS: Compliant Min Qty: 42 Package Multiple: 42 Lead time: 3 Weeks Date Code: 2122 | Europe - 168 |
|
$10.7306 / $12.3179 | Buy Now |
|
Onlinecomponents.com | 0.80 mm Q Strip® High-Speed Ground Plane Terminal Strip RoHS: Compliant | 0 |
|
$6.2800 / $14.5800 | Buy Now |
DISTI #
58333844
|
Verical | Conn High Speed Micro Plane HDR 120 POS 0.8mm Solder ST Top Entry SMD Tray RoHS: Compliant Min Qty: 42 Package Multiple: 42 Date Code: 2122 | Americas - 168 |
|
$9.8700 / $11.3300 | Buy Now |
|
Quest Components | 155 |
|
$5.2688 / $8.5440 | Buy Now |
Part Details for QTE-060-01-L-D-A-K
QTE-060-01-L-D-A-K CAD Models
QTE-060-01-L-D-A-K Part Data Attributes
|
QTE-060-01-L-D-A-K
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
QTE-060-01-L-D-A-K
Samtec Inc
Board Stacking Connector, 120 Contact(s), 2 Row(s), Male, Straight, 0.031 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Plug,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | ROHS COMPLIANT | |
Board Mounting Option | POSITIONING PIN | |
Body Breadth | 0.235 inch | |
Body Depth | 0.16 inch | |
Body Length | 2.362 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 18 mΩ | |
Contact Style | BELLOWED TYPE | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 675VAC V | |
Durability | 100 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.031 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 6.1722 mm | |
Plating Thickness | 10u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1.3 A | |
Reference Standard | UL, CSA | |
Terminal Pitch | 0.8 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 120 |
Alternate Parts for QTE-060-01-L-D-A-K
This table gives cross-reference parts and alternative options found for QTE-060-01-L-D-A-K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of QTE-060-01-L-D-A-K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
QTE-060-01-H-D-A-K-TR | Board Stacking Connector, 120 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Samtec Inc | QTE-060-01-L-D-A-K vs QTE-060-01-H-D-A-K-TR |
QTE-060-01-L-D-A-K-TR | Board Stacking Connector, 120 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Samtec Inc | QTE-060-01-L-D-A-K vs QTE-060-01-L-D-A-K-TR |