Part Details for QTE-060-02-L-D-A-FR by Samtec Inc
Overview of QTE-060-02-L-D-A-FR by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for QTE-060-02-L-D-A-FR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AM3684
|
Newark | Mezzanine - Arrays Pc Board Connectors |Samtec QTE-060-02-L-D-A-FR Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$6.5700 | Buy Now |
DISTI #
QTE-060-02-L-D-A-F
|
Avnet Americas | Connector Stacking Header 120 Position 8mm Stack Height 0.8mm Solder Straight Surface Mount T/R - Tape and Reel (Alt: QTE-060-02-L-D-A-F) Min Qty: 200 Package Multiple: 200 Container: Reel | 0 |
|
$3.8800 / $8.6100 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$3.5900 / $8.6100 | Buy Now | |
DISTI #
QTE-060-02-L-D-A-F
|
Avnet Americas | Connector Stacking Header 120 Position 8mm Stack Height 0.8mm Solder Straight Surface Mount T/R - Tape and Reel (Alt: QTE-060-02-L-D-A-F) Min Qty: 200 Package Multiple: 200 Container: Reel | 0 |
|
$3.8800 / $8.6100 | Buy Now |
DISTI #
000000000006217477
|
Sager | Board to Board & Mezzanine Connectors Q Strip High-Speed Ground Plane Header, 0.80mm Pitch Min Qty: 200 | 0 |
|
$3.5900 / $8.6100 | Buy Now |
|
Master Electronics | 0 |
|
$3.5900 / $8.6100 | Buy Now | |
DISTI #
5eb4ae395f208da985f2190f
|
Samtec | Q Strip® High-Speed Ground Plane Header, 0.80mm Pitch RoHS: Compliant Min Qty: 200 Lead time: 1 Weeks, 1 Days Container: Tape & Reel | 0 |
|
$3.5900 / $8.6100 | Buy Now |
Part Details for QTE-060-02-L-D-A-FR
QTE-060-02-L-D-A-FR CAD Models
QTE-060-02-L-D-A-FR Part Data Attributes:
|
QTE-060-02-L-D-A-FR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
QTE-060-02-L-D-A-FR
Samtec Inc
Board Stacking Connector, 120 Contact(s), 2 Row(s), Female, Straight, 0.031 inch Pitch, Surface Mount Terminal, Locking, Black Insulator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Body Breadth | 0.235 inch | |
Body Depth | 0.286 inch | |
Body Length | 2.363 inch | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Termination | Matte Tin (Sn) | |
Contact Gender | FEMALE | |
Contact Pattern | RECTANGULAR | |
Contact Style | CENTRONIC | |
Durability | 100 Cycles | |
Filter Feature | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.031 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 6.17 mm | |
Plating Thickness | 10u inch | |
Rated Current (Signal) | 2 A | |
Reference Standard | UL | |
Terminal Pitch | 0.8 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 120 | |
UL Flammability Code | 94V-0 |