Part Details for QTE-060-09-H-D-A-K by Samtec Inc
Overview of QTE-060-09-H-D-A-K by Samtec Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EV-SOMCRR-EZLITE | Analog Devices | Compact DSP SOM Carrier Evalua | |
EV-21562-AUTO | Analog Devices | ADSP-21562 Audio Weaver Eval B | |
ADSP-CM409CBCZAFRL | Analog Devices | ARM Cortex M4 Mixed-Signal BGA |
Price & Stock for QTE-060-09-H-D-A-K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
QTE-060-09-H-D-A-K-ND
|
DigiKey | CONN HDR 120POS SMD GOLD Min Qty: 20 Lead time: 6 Weeks Container: Tray | Temporarily Out of Stock |
|
$32.6100 | Buy Now |
DISTI #
QTE-060-09-H-D-A-K
|
Avnet Americas | Conn Stacking HDR 120 POS 14mm Stack Height 0.8mm Solder ST SMD Tray - Trays (Alt: QTE-060-09-H-D-A-K) Min Qty: 1 Package Multiple: 1 Container: Tray | 0 |
|
$21.0400 / $32.6100 | Buy Now |
DISTI #
QTE-060-09-H-D-A-K
|
Avnet Americas | SATQTE-060-09-H-D-A-K-TR - Tape and Reel (Alt: QTE-060-09-H-D-A-K) RoHS: Compliant Min Qty: 125 Package Multiple: 125 Container: Reel | 0 |
|
$23.5100 / $34.5400 | Buy Now |
DISTI #
200-QTE06009HDAK
|
Mouser Electronics | Board to Board & Mezzanine Connectors Q Strip High-Speed Ground Plane Header, 0.80mm Pitch RoHS: Compliant | 0 |
|
$21.0400 / $32.6100 | Order Now |
|
Onlinecomponents.com | 0.80 mm Q Strip® High-Speed Ground Plane Terminal Strip RoHS: Compliant | 0 |
|
$17.1000 / $40.3300 | Buy Now |
DISTI #
000000000005494381
|
Sager | Board to Board & Mezzanine Connectors Q Strip High-Speed Ground Plane Header, 0.80mm Pitch Min Qty: 20 | 0 |
|
$16.2500 / $32.6100 | Buy Now |
|
Master Electronics | 0.80 mm Q Strip® High-Speed Ground Plane Terminal Strip RoHS: Compliant | 0 |
|
$17.1000 / $40.3300 | Buy Now |
DISTI #
5cd911e1cd7c1c4c3868f381
|
Samtec | 0.80 mm Pitch Q Strip® High-Speed Ground Plane Terminal Strip RoHS: Compliant Min Qty: 20 Lead time: 1 Weeks, 1 Days Container: Tray | 0 |
|
$9.8100 / $32.6100 | Buy Now |
Part Details for QTE-060-09-H-D-A-K
QTE-060-09-H-D-A-K CAD Models
QTE-060-09-H-D-A-K Part Data Attributes
|
QTE-060-09-H-D-A-K
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
QTE-060-09-H-D-A-K
Samtec Inc
Board Stacking Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
JESD-609 Code | e4 |