Part Details for QTE-080-01-H-D-A-RT1 by Samtec Inc
Overview of QTE-080-01-H-D-A-RT1 by Samtec Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for QTE-080-01-H-D-A-RT1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
QTE-080-01-H-D-A-R
|
Avnet Americas | Conn Micro High Speed Terminal Strip HDR 160 POS 0.8mm Solder ST SMD - Bulk (Alt: QTE-080-01-H-D-A-R) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Bulk | 0 |
|
RFQ | |
DISTI #
QTE-080-01-H-D-A-R
|
Avnet Americas | Conn Micro High Speed Terminal Strip HDR 160 POS 0.8mm Solder ST SMD - Bulk (Alt: QTE-080-01-H-D-A-R) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Bulk | 0 |
|
RFQ |
Part Details for QTE-080-01-H-D-A-RT1
QTE-080-01-H-D-A-RT1 CAD Models
QTE-080-01-H-D-A-RT1 Part Data Attributes:
|
QTE-080-01-H-D-A-RT1
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
QTE-080-01-H-D-A-RT1
Samtec Inc
Board Stacking Connector,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |