There are no models available for this part yet.
Overview of QTH-020-02-C-D-DP-A-FR by Samtec Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EV-SOMCRR-EZLITE | Analog Devices | Compact DSP SOM Carrier Evalua | |
EV-21562-AUTO | Analog Devices | ADSP-21562 Audio Weaver Eval B | |
ADSP-CM409CBCZAFRL | Analog Devices | ARM Cortex M4 Mixed-Signal BGA |
Price & Stock for QTH-020-02-C-D-DP-A-FR by Samtec Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
02AM3690
|
Newark | Mezzanine - Arrays Pc Board Connectors |Samtec QTH-020-02-C-D-DP-A-FR RoHS: Not Compliant Min Qty: 275 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$9.4400 | Buy Now | |
DISTI #
QTH-020-02-C-D-DP-
|
Avnet Americas | 0.50 mm Q Strip High-Speed Ground Plane Term - Tape and Reel (Alt: QTH-020-02-C-D-DP-) RoHS: Compliant Min Qty: 275 Package Multiple: 275 Container: Reel | 0 |
|
$5.7100 / $9.9900 | Buy Now | |
DISTI #
200-QTH02002CDDPAFR
|
Mouser Electronics | Samtec | 0 |
|
$15.3800 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$9.5100 / $19.9200 | Buy Now | ||
DISTI #
000000000007217485
|
Sager | 0.50 MM Q STRIP� HIGH-SPEED GROUND PLANE TERMINAL STRIP Min Qty: 275 | 0 |
|
$5.7100 / $9.9900 | Buy Now | |
Master Electronics | RoHS: Compliant | 0 |
|
$9.5100 / $19.9200 | Buy Now | ||
DISTI #
65a122af043f4b81ca6c9536
|
Samtec | 0.50 mm Q Strip® High-Speed Ground Plane Terminal Strip RoHS: Compliant Min Qty: 275 Lead time: 2 Weeks, 1 Days Container: Tape & Reel | 0 |
|
$5.7140 / $9.9910 | Buy Now |