Part Details for QTH-020-02-C-D-DP-A-K-TR by Samtec Inc
Overview of QTH-020-02-C-D-DP-A-K-TR by Samtec Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for QTH-020-02-C-D-DP-A-K-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
QTH-020-02-C-D-DP-
|
Avnet Americas | 0.50 mm Q Strip High-Speed Ground Plane Term - Tape and Reel (Alt: QTH-020-02-C-D-DP-) RoHS: Compliant Min Qty: 275 Package Multiple: 275 Container: Reel | 0 |
|
$9.9000 / $12.8700 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$6.1500 / $12.8700 | Buy Now | |
DISTI #
000000000007199963
|
Sager | 0.50 MM Q STRIP� HIGH-SPEED GROUND PLANE TERMINAL STRIP Min Qty: 1 | 0 |
|
$10.1700 / $16.2900 | Buy Now |
|
Master Electronics | 0 |
|
$6.1500 / $12.8700 | Buy Now | |
DISTI #
64d20e80cdd39e07de799e2d
|
Samtec | 0.50 mm Q Strip® High-Speed Ground Plane Terminal Strip RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 6 Days Container: Tape & Reel | 0 |
|
$6.1500 / $12.8700 | Buy Now |