-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96P5312
|
Newark | Tray Rohs Compliant: Yes |Samtec QTH-030-01-H-D-A-K Min Qty: 96 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.0100 / $9.0700 | Buy Now |
DISTI #
QTH-030-01-H-D-A-K-ND
|
DigiKey | CONN HDR 60POS SMD GOLD Min Qty: 96 Lead time: 6 Weeks Container: Tray | Temporarily Out of Stock |
|
$17.3250 | Buy Now |
DISTI #
QTH-030-01-H-D-A-K
|
Avnet Americas | Connector Stacking Receptacle 60 Position 5mm Stack Height 0.5mm Solder Straight Surface Mount T/R - Tape and Reel (Alt: QTH-030-01-H-D-A-K) RoHS: Not Compliant Min Qty: 425 Package Multiple: 425 Lead time: 2 Weeks, 3 Days Container: Reel | 0 |
|
$5.4400 / $11.0800 | Buy Now |
DISTI #
QTH-030-01-H-D-A-K
|
Avnet Americas | Conn Micro High Speed Terminal Strip HDR 60 POS 0.5mm Solder ST SMD - Bulk (Alt: QTH-030-01-H-D-A-K) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
QTH-030-01-H-D-A-K
|
Avnet Americas | Conn Micro High Speed Terminal Strip HDR 60 POS 0.5mm Solder ST SMD - Trays (Alt: QTH-030-01-H-D-A-K) RoHS: Not Compliant Min Qty: 96 Package Multiple: 96 Lead time: 2 Weeks, 4 Days Container: Tray | 0 |
|
$6.3600 / $15.8000 | Buy Now |
DISTI #
QTH-030-01-H-D-A-K
|
Avnet Americas | Conn Micro High Speed Terminal Strip HDR 60 POS 0.5mm Solder ST SMD T/R - Tape and Reel (Alt: QTH-030-01-H-D-A-K) RoHS: Compliant Min Qty: 425 Package Multiple: 425 Lead time: 1 Weeks, 0 Days Container: Reel | 124 Factory Stock |
|
$12.3300 / $16.9100 | Buy Now |
DISTI #
QTH-030-01-H-D-A-K
|
Avnet Americas | .5MM DOUBLE ROW MI SOCKET ASSEMBLY - Tape and Reel (Alt: QTH-030-01-H-D-A-K) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Reel | 0 |
|
$16.4000 / $23.1100 | Buy Now |
DISTI #
200-QTH03001HDAK
|
Mouser Electronics | Board to Board & Mezzanine Connectors 0.50 mm Q Strip High-Speed Ground Plane Terminal Strip RoHS: Compliant | 0 |
|
$8.7200 / $15.8000 | Order Now |
|
Onlinecomponents.com | 0.50 mm Q Strip® High-Speed Ground Plane Terminal Strip RoHS: Compliant | Alternative Product Available |
|
$14.6800 / $30.7600 | Buy Now |
|
Bristol Electronics | 1 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy