Part Details for QTH-030-01-L-D-A-L-K by Samtec Inc
Overview of QTH-030-01-L-D-A-L-K by Samtec Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Internet of Things (IoT)
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Automotive
Price & Stock for QTH-030-01-L-D-A-L-K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98Y0322
|
Newark | Tray Rohs Compliant: Yes |Samtec QTH-030-01-L-D-A-L-K Min Qty: 70 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.7000 / $6.0800 | Buy Now |
DISTI #
QTH-030-01-L-D-A-L-K-ND
|
DigiKey | CONN HDR 60POS SMD GOLD Min Qty: 70 Lead time: 6 Weeks Container: Tray | Temporarily Out of Stock |
|
$13.3411 | Buy Now |
DISTI #
QTH-030-01-L-D-A-L-K
|
Avnet Americas | .5MM DOUBLE ROW MI SOCKET ASSEMBLY - Trays (Alt: QTH-030-01-L-D-A-L-K) RoHS: Compliant Min Qty: 70 Package Multiple: 70 Lead time: 2 Weeks, 0 Days Container: Tray | 0 |
|
$4.2500 / $10.2000 | Buy Now |
DISTI #
200-QTH03001LDALK
|
Mouser Electronics | Board to Board & Mezzanine Connectors 0.50 mm Q Strip High-Speed Ground Plane Terminal Strip | 0 |
|
$5.7400 / $10.2000 | Order Now |
|
Onlinecomponents.com | 0.50 mm Q Strip® High-Speed Ground Plane Terminal Strip RoHS: Compliant | Alternative Product Available |
|
$3.6400 / $10.2000 | Buy Now |
DISTI #
QTH-030-01-L-D-A-L-K
|
Avnet Americas | .5MM DOUBLE ROW MI SOCKET ASSEMBLY - Trays (Alt: QTH-030-01-L-D-A-L-K) RoHS: Compliant Min Qty: 70 Package Multiple: 70 Lead time: 2 Weeks, 0 Days Container: Tray | 0 |
|
$4.2500 / $10.2000 | Buy Now |
|
Master Electronics | 0.50 mm Q Strip® High-Speed Ground Plane Terminal Strip RoHS: Compliant | Alternative Product Available |
|
$3.6400 / $10.2000 | Buy Now |
DISTI #
5cd911eccd7c1c4c3869009e
|
Samtec | 0.50 mm Q Strip® High-Speed Ground Plane Terminal Strip RoHS: Compliant Min Qty: 70 Lead time: 0 Weeks, 4 Days Container: Tray | 0 |
|
$3.6400 / $10.2000 | Buy Now |
DISTI #
QTH-030-01-L-D-A-L-K
|
Toby Electronics | QTH - 0.50 mm Q Strip® High-Speed Ground Plane Terminal Strip Min Qty: 70 Package Multiple: 70 Lead time: 1 Weeks, 3 Days | 0 |
|
$3.7497 / $11.1811 | Buy Now |
Part Details for QTH-030-01-L-D-A-L-K
QTH-030-01-L-D-A-L-K CAD Models
QTH-030-01-L-D-A-L-K Part Data Attributes:
|
QTH-030-01-L-D-A-L-K
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
QTH-030-01-L-D-A-L-K
Samtec Inc
.5MM DOUBLE ROW MI SOCKET ASSEMB
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 2 Weeks | |
Samacsys Manufacturer | SAMTEC | |
Board Mounting Option | PEG | |
Body Breadth | 0.235 inch | |
Body Depth | 0.168 inch | |
Body Length | 0.788 inch | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Pattern | RECTANGULAR | |
Contact Style | CENTRONIC | |
Durability | 100 Cycles | |
Filter Feature | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.197 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | LATCHING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 6.31 mm | |
Plating Thickness | 10u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 2 A | |
Reference Standard | UL | |
Terminal Pitch | 0.5 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 60 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 1.668 N |