-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Stacking Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EV-SOMCRR-EZLITE | Analog Devices | Compact DSP SOM Carrier Evalua | |
EV-21562-AUTO | Analog Devices | ADSP-21562 Audio Weaver Eval B | |
ADSP-CM409CBCZAFRL | Analog Devices | ARM Cortex M4 Mixed-Signal BGA |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-QTH-030-10-F-D-A-K-ND
|
DigiKey | 0.50 MM Q STRIP HIGH-SPEED GROUN Min Qty: 40 Lead time: 6 Weeks Container: Tray | Temporarily Out of Stock |
|
$14.4200 | Buy Now |
DISTI #
QTH-030-10-F-D-A-K
|
Avnet Americas | Conn Micro High Speed Terminal Strip HDR 60 POS 0.5mm Solder ST SMD T/R - Tape and Reel (Alt: QTH-030-10-F-D-A-K) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 6 Weeks, 0 Days Container: Reel | 200 |
|
$5.7343 | Buy Now |
DISTI #
QTH-030-10-F-D-A-K
|
Avnet Americas | Connector Stacking Receptacle 60 Position 15mm Stack Height 0.5mm Solder Straight Surface Mount - Trays (Alt: QTH-030-10-F-D-A-K) Min Qty: 1 Package Multiple: 1 Container: Tray | 0 |
|
$7.7700 / $14.4200 | Buy Now |
DISTI #
200-QTH03010FDAK
|
Mouser Electronics | Board to Board & Mezzanine Connectors 0.50 mm Q Strip High-Speed Ground Plane Terminal Strip | 0 |
|
$21.0600 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$8.1600 / $18.5400 | Buy Now |
DISTI #
000000000006170550
|
Sager | Headers & Wire Housings 0.50 mm Q Strip High-Speed Ground Plane Terminal Strip Min Qty: 40 | 0 |
|
$5.6700 / $14.4200 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$8.1600 / $18.5400 | Buy Now |
DISTI #
5cd911eecd7c1c4c386902c6
|
Samtec | 0.50 mm Q Strip® High-Speed Ground Plane Terminal Strip RoHS: Compliant Min Qty: 40 Lead time: 4 Weeks, 6 Days Container: Tray | 0 |
|
$4.8520 / $14.4240 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
QTH-030-10-F-D-A-K
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
QTH-030-10-F-D-A-K
Samtec Inc
Board Stacking Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | SAMTEC | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
JESD-609 Code | e3 |