Part Details for QTH-040-01-F-D-DP-A-GP by Samtec Inc
Overview of QTH-040-01-F-D-DP-A-GP by Samtec Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for QTH-040-01-F-D-DP-A-GP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
QTH-040-01-F-D-DP-A-GP-ND
|
DigiKey | CONN DIFF ARRAY PLG 80P SMD GOLD Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$12.8200 | Buy Now |
DISTI #
QTH-040-01-F-D-DP-
|
Avnet Americas | Conn Differential Pair HDR 80 POS 0.5mm Solder ST SMD - Trays (Alt: QTH-040-01-F-D-DP-) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tray | 0 |
|
$7.0200 / $9.6600 | Buy Now |
DISTI #
200-QTH04001FDDPAGP
|
Mouser Electronics | Board to Board & Mezzanine Connectors 0.50 mm Q Strip High-Speed Ground Plane Terminal Strip | 0 |
|
$5.1000 / $9.6600 | Order Now |
|
Onlinecomponents.com | 0.50 mm Q Pairs® High-Speed Ground Plane Terminal Strip, Differential Pair, Right-Angle RoHS: Compliant | 0 |
|
$5.2400 / $10.1600 | Buy Now |
|
Master Electronics | 0.50 mm Q Pairs® High-Speed Ground Plane Terminal Strip, Differential Pair, Right-Angle RoHS: Compliant | 0 |
|
$5.2400 / $10.1600 | Buy Now |
DISTI #
5cd9126bcd7c1c4c38699505
|
Samtec | RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 3 Days Container: Tray | 0 |
|
$4.3300 / $9.6600 | Buy Now |
Part Details for QTH-040-01-F-D-DP-A-GP
QTH-040-01-F-D-DP-A-GP CAD Models
QTH-040-01-F-D-DP-A-GP Part Data Attributes
|
QTH-040-01-F-D-DP-A-GP
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
QTH-040-01-F-D-DP-A-GP
Samtec Inc
Board Connector, 80 Contact(s), 2 Row(s), Male, Straight, 0.02 inch Pitch, Surface Mount Terminal, Locking, Black Insulator,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | SAMTEC | |
Board Mounting Option | PEG | |
Body Breadth | 0.235 inch | |
Body Depth | 0.168 inch | |
Body Length | 3.668 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | MALE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 15 mΩ | |
Contact Style | CENTRONIC | |
Dielectric Withstanding Voltage | 525VAC V | |
Durability | 100 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
Mating Contact Pitch | 0.02 inch | |
Mating Contact Row Spacing | 0.155 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 6.18 mm | |
Plating Thickness | 3u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 2 A | |
Reference Standard | UL | |
Terminal Pitch | 0.5 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 80 | |
UL Flammability Code | 94V-0 |