Part Details for QTH-040-01-F-D-DP-A-RT1-TR by Samtec Inc
Overview of QTH-040-01-F-D-DP-A-RT1-TR by Samtec Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for QTH-040-01-F-D-DP-A-RT1-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
QTH-040-01-F-D-DP-A-RT1-TR-ND
|
DigiKey | CONN DIFF ARRAY PLG 80P SMD GOLD Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
QTH-040-01-F-D-DP-
|
Avnet Americas | Conn Differential Pair HDR 80 POS 0.5mm Solder ST SMD T/R - Tape and Reel (Alt: QTH-040-01-F-D-DP-) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Container: Reel | 0 |
|
RFQ | |
|
Onlinecomponents.com | 0.50 mm Q Strip® High-Speed Ground Plane Terminal Strip RoHS: Compliant | 0 |
|
$9.8800 / $12.8700 | Buy Now |
|
Master Electronics | 0.50 mm Q Strip® High-Speed Ground Plane Terminal Strip RoHS: Compliant | 0 |
|
$9.8800 / $12.8700 | Buy Now |
Part Details for QTH-040-01-F-D-DP-A-RT1-TR
QTH-040-01-F-D-DP-A-RT1-TR CAD Models
QTH-040-01-F-D-DP-A-RT1-TR Part Data Attributes
|
QTH-040-01-F-D-DP-A-RT1-TR
Samtec Inc
Buy Now
|
Compare Parts:
QTH-040-01-F-D-DP-A-RT1-TR
Samtec Inc
|
Samacsys Manufacturer | SAMTEC |