Part Details for QTH-040-01-F-D-DP-A-TR by Samtec Inc
Overview of QTH-040-01-F-D-DP-A-TR by Samtec Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Internet of Things (IoT)
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Automotive
Price & Stock for QTH-040-01-F-D-DP-A-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96P5461
|
Newark | Tape & Reel Rohs Compliant: Yes |Samtec QTH-040-01-F-D-DP-A-TR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$6.0400 / $7.2900 | Buy Now |
DISTI #
QTH-040-01-F-D-DP-A-TR-ND
|
DigiKey | CONN DIFF ARRAY PLG 80P SMD GOLD Min Qty: 425 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$7.3993 | Buy Now |
DISTI #
QTH-040-01-F-D-DP-
|
Avnet Americas | Conn Differential Pair HDR 80 POS 1.5mm Solder ST SMD T/R - Tape and Reel (Alt: QTH-040-01-F-D-DP-) RoHS: Compliant Min Qty: 425 Package Multiple: 425 Container: Reel | 0 |
|
$6.1700 / $8.4800 | Buy Now |
DISTI #
200-QTH04001FDDPATR
|
Mouser Electronics | Board to Board & Mezzanine Connectors 0.50 mm Q Strip High-Speed Ground Plane Terminal Strip RoHS: Compliant | 0 |
|
$4.4900 / $6.1700 | Order Now |
|
Onlinecomponents.com | 0.50 mm Q Strip® High-Speed Ground Plane Terminal Strip RoHS: Compliant | 0 |
|
$3.8200 / $8.4800 | Buy Now |
DISTI #
000000000001342235
|
Sager | Board to Board & Mezzanine Connectors 0.50 mm Q Strip High-Speed Ground Plane Terminal Strip Min Qty: 1 | 0 |
|
$6.3400 / $10.7300 | Buy Now |
|
Master Electronics | 0.50 mm Q Strip® High-Speed Ground Plane Terminal Strip RoHS: Compliant | 0 |
|
$3.8200 / $8.4800 | Buy Now |
DISTI #
5cd912aecd7c1c4c3869e20c
|
Samtec | 0.50 mm Q Strip® High-Speed Ground Plane Terminal Strip RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 3 Days Container: Tape & Reel | 0 |
|
$3.8200 / $8.4800 | Buy Now |
Part Details for QTH-040-01-F-D-DP-A-TR
QTH-040-01-F-D-DP-A-TR CAD Models
QTH-040-01-F-D-DP-A-TR Part Data Attributes
|
QTH-040-01-F-D-DP-A-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
QTH-040-01-F-D-DP-A-TR
Samtec Inc
Board Stacking Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | SAMTEC | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Termination | TIN OVER NICKEL |