Part Details for QTH-040-01-F-D-DP-RA by Samtec Inc
Overview of QTH-040-01-F-D-DP-RA by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for QTH-040-01-F-D-DP-RA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-QTH-040-01-F-D-DP-RA-ND
|
DigiKey | 0.50 MM Q STRIP HIGH-SPEED GROUN Min Qty: 1 Lead time: 6 Weeks Container: Tray | Temporarily Out of Stock |
|
$17.5400 | Buy Now |
DISTI #
QTH-040-01-F-D-DP-
|
Avnet Americas | Conn Stacking HDR 80 POS 5mm Stack Height 0.5mm Solder RA SMD Tray - Trays (Alt: QTH-040-01-F-D-DP-) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tray | 0 |
|
$10.0800 / $13.1300 | Buy Now |
DISTI #
200-QTH04001FDDPRA
|
Mouser Electronics | Board to Board & Mezzanine Connectors 0.50 mm Q Strip High-Speed Ground Plane Terminal Strip RoHS: Compliant | 0 |
|
$6.2100 / $13.1300 | Order Now |
|
Onlinecomponents.com | 0.50 mm Q Pairs® High-Speed Ground Plane Terminal Strip, Differential Pair, Right-Angle RoHS: Compliant | 0 |
|
$6.6300 / $14.5600 | Buy Now |
DISTI #
000000000005912577
|
Sager | Board to Board & Mezzanine Connectors 0.50 mm Q Strip High-Speed Ground Plane Terminal Strip Min Qty: 1 | 0 |
|
$10.3500 / $16.6200 | Buy Now |
|
Master Electronics | 0.50 mm Q Pairs® High-Speed Ground Plane Terminal Strip, Differential Pair, Right-Angle RoHS: Compliant | 0 |
|
$6.6300 / $14.5600 | Buy Now |
DISTI #
5cd9126ccd7c1c4c38699632
|
Samtec | 0.50 mm Q Strip® High-Speed Ground Plane Terminal Strip RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 0 Days Container: Tray | 0 |
|
$6.2100 / $13.1300 | Buy Now |
Part Details for QTH-040-01-F-D-DP-RA
QTH-040-01-F-D-DP-RA CAD Models
QTH-040-01-F-D-DP-RA Part Data Attributes:
|
QTH-040-01-F-D-DP-RA
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
QTH-040-01-F-D-DP-RA
Samtec Inc
Board Stacking Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
JESD-609 Code | e3 |