There are no models available for this part yet.
Overview of QTH-040-01-H-D-DP-A-RT1-K by Samtec Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EV-SOMCRR-EZLITE | Analog Devices | Compact DSP SOM Carrier Evalua | |
EV-21562-AUTO | Analog Devices | ADSP-21562 Audio Weaver Eval B | |
ADSP-CM409CBCZAFRL | Analog Devices | ARM Cortex M4 Mixed-Signal BGA |
Price & Stock for QTH-040-01-H-D-DP-A-RT1-K by Samtec Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
96P5472
|
Newark | .5Mm Double Row Mi Socket Assembly Rohs Compliant: Yes |Samtec QTH-040-01-H-D-DP-A-RT1-K RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.0700 / $20.9500 | Buy Now | |
DISTI #
QTH-040-01-H-D-DP-A-RT1-K-ND
|
DigiKey | CONN DIFF ARRAY PLG 80P SMD GOLD Min Qty: 1 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$19.5100 | Buy Now | |
DISTI #
QTH-040-01-H-D-DP-
|
Avnet Americas | Conn Differential Pair HDR 80 POS 0.5mm Solder ST SMD Tube - Rail/Tube (Alt: QTH-040-01-H-D-DP-) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$15.3900 / $19.5100 | Buy Now | |
DISTI #
200-TH04001HDDPART1K
|
Mouser Electronics | Board to Board & Mezzanine Connectors 0.50 mm Q Strip High-Speed Ground Plane Terminal Strip RoHS: Compliant | 0 |
|
$11.7200 / $19.5100 | Order Now | |
Onlinecomponents.com | 0.50 mm Q Strip® High-Speed Ground Plane Terminal Strip RoHS: Compliant | 0 |
|
$11.0900 / $21.6300 | Buy Now | ||
DISTI #
000000000002682450
|
Sager | Board to Board & Mezzanine Connectors 0.50 mm Q Strip High-Speed Ground Plane Terminal Strip Min Qty: 1 | 0 |
|
$13.2800 / $19.5100 | Buy Now | |
Master Electronics | 0.50 mm Q Strip® High-Speed Ground Plane Terminal Strip RoHS: Compliant | 0 |
|
$11.0900 / $21.6300 | Buy Now | ||
DISTI #
5cd912b3cd7c1c4c3869e788
|
Samtec | 0.50 mm Q Strip® High-Speed Ground Plane Terminal Strip RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 3 Days Container: Tube | 0 |
|
$10.5500 / $19.5100 | Buy Now |
CAD Models for QTH-040-01-H-D-DP-A-RT1-K by Samtec Inc
Part Data Attributes for QTH-040-01-H-D-DP-A-RT1-K by Samtec Inc
QTH-040-01-H-D-DP-A-RT1-K
Samtec Inc
|
|
---|---|
Samacsys Manufacturer
|
SAMTEC
|
Want to compare parts?
-
QTH-040-01-H-D-DP-A-RT1-KSamtec IncVS
-