There are no models available for this part yet.
Overview of QTH-040-01-L-D-DP-A-RT1 by Samtec Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EV-SOMCRR-EZLITE | Analog Devices | Compact DSP SOM Carrier Evalua | |
EV-21562-AUTO | Analog Devices | ADSP-21562 Audio Weaver Eval B | |
ADSP-CM409CBCZAFRL | Analog Devices | ARM Cortex M4 Mixed-Signal BGA |
Price & Stock for QTH-040-01-L-D-DP-A-RT1 by Samtec Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
96P5479
|
Newark | Tray Rohs Compliant: Yes |Samtec QTH-040-01-L-D-DP-A-RT1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.5000 / $14.5900 | Buy Now | |
DISTI #
QTH-040-01-L-D-DP-A-RT1-ND
|
DigiKey | CONN DIFF ARRAY PLG 80P SMD GOLD Min Qty: 39 Lead time: 6 Weeks Container: Tray | Temporarily Out of Stock |
|
$12.7200 | Buy Now | |
DISTI #
QTH-040-01-L-D-DP-
|
Avnet Americas | Conn Differential Pair HDR 80 POS 0.5mm Solder ST SMD - Trays (Alt: QTH-040-01-L-D-DP-) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tray | 0 |
|
$10.7200 / $13.4500 | Buy Now | |
DISTI #
200-QTH04001LDDPART1
|
Mouser Electronics | Board to Board & Mezzanine Connectors 0.50 mm Q Strip High-Speed Ground Plane Terminal Strip | 0 |
|
$7.6400 / $13.4500 | Order Now | |
Onlinecomponents.com | 0.50 mm Q Pairs® High-Speed Ground Plane Terminal Strip, Differential Pair, Right-Angle RoHS: Compliant | 0 |
|
$8.0400 / $14.9100 | Buy Now | ||
DISTI #
000000000002682452
|
Sager | Board to Board & Mezzanine Connectors 0.50 mm Q Strip High-Speed Ground Plane Terminal Strip Min Qty: 1 | 0 |
|
$9.3000 / $13.4500 | Buy Now | |
Master Electronics | 0.50 mm Q Pairs® High-Speed Ground Plane Terminal Strip, Differential Pair, Right-Angle RoHS: Compliant | 0 |
|
$8.0400 / $14.9100 | Buy Now | ||
DISTI #
5cd9126fcd7c1c4c38699937
|
Samtec | 0.50 mm Q Strip® High-Speed Ground Plane Terminal Strip RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 3 Days Container: Tray | 0 |
|
$7.6400 / $13.4500 | Buy Now |
CAD Models for QTH-040-01-L-D-DP-A-RT1 by Samtec Inc
Part Data Attributes for QTH-040-01-L-D-DP-A-RT1 by Samtec Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SAMTEC INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Samacsys Manufacturer
|
SAMTEC
|
Connector Type
|
BOARD STACKING CONNECTOR
|
Contact Finish Termination
|
Tin (Sn) - with Nickel (Ni) barrier
|
Contact Gender
|
MALE
|
DIN Conformance
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
JESD-609 Code
|
e3
|
MIL Conformance
|
NO
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number of Rows Loaded
|
2
|
Option
|
GENERAL PURPOSE
|
Terminal Pitch
|
0.5 mm
|
Termination Type
|
SURFACE MOUNT
|
Total Number of Contacts
|
80
|
UL Flammability Code
|
94V-0
|
Alternate Parts for QTH-040-01-L-D-DP-A-RT1
This table gives cross-reference parts and alternative options found for QTH-040-01-L-D-DP-A-RT1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of QTH-040-01-L-D-DP-A-RT1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HMTMS-140-01-S-D-230 | Board Stacking Connector, 80 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | QTH-040-01-L-D-DP-A-RT1 vs HMTMS-140-01-S-D-230 |
MTMS-140-60-S-D-000 | Board Stacking Connector, 80 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | QTH-040-01-L-D-DP-A-RT1 vs MTMS-140-60-S-D-000 |
FW-40-03-L-D-335-065-EP-A | Board Stacking Connector, 80 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT | Samtec Inc | QTH-040-01-L-D-DP-A-RT1 vs FW-40-03-L-D-335-065-EP-A |
MTSW-140-10-S-D-320 | Board Stacking Connector, 80 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | QTH-040-01-L-D-DP-A-RT1 vs MTSW-140-10-S-D-320 |
FW-40-05-L-D-375-075-ES-A | Board Stacking Connector, 80 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT | Samtec Inc | QTH-040-01-L-D-DP-A-RT1 vs FW-40-05-L-D-375-075-ES-A |
53625-0802 | Board Stacking Connector, 80 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Plug, | Molex | QTH-040-01-L-D-DP-A-RT1 vs 53625-0802 |
FW-40-05-G-D-515-075-ES-A | Board Stacking Connector, 80 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT | Samtec Inc | QTH-040-01-L-D-DP-A-RT1 vs FW-40-05-G-D-515-075-ES-A |
FW-40-05-G-D-600-075-EP-A | Board Stacking Connector, 80 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | Samtec Inc | QTH-040-01-L-D-DP-A-RT1 vs FW-40-05-G-D-600-075-EP-A |
HMTSW-140-21-S-Q-200 | Board Stacking Connector, 80 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | QTH-040-01-L-D-DP-A-RT1 vs HMTSW-140-21-S-Q-200 |
FW-40-05-L-D-541-075-A | Board Stacking Connector, 80 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Samtec Inc | QTH-040-01-L-D-DP-A-RT1 vs FW-40-05-L-D-541-075-A |