There are no models available for this part yet.
Overview of QTH-060-01-C-D-A-GP-K by Samtec Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 3 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Security and Surveillance
Internet of Things (IoT)
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HN1D05FE | Toshiba Electronic Devices & Storage Corporation | Switching Diode, 400 V, 0.1 A, ES6 | |
P3LP-157L | Coilcraft Inc | Low Pass Filter, 150MHz, ROHS COMPLIANT PACKAGE-3 | |
P3LP-604L | Coilcraft Inc | Low Pass Filter, 0.6MHz, ROHS COMPLIANT PACKAGE-3 |
Price & Stock for QTH-060-01-C-D-A-GP-K by Samtec Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
612-QTH-060-01-C-D-A-GP-K-ND
|
DigiKey | 0.50 MM Q STRIP HIGH-SPEED GROUN Min Qty: 22 Lead time: 6 Weeks Container: Tray | Temporarily Out of Stock |
|
$21.3900 | Buy Now | |
DISTI #
QTH-060-01-C-D-A-G
|
Avnet Americas | Connector Stacking Receptacle 120 Position 5mm Stack Height 0.5mm Solder Straight Surface Mount - Trays (Alt: QTH-060-01-C-D-A-G) Min Qty: 1 Package Multiple: 1 Container: Tray | 0 |
|
$14.0800 / $21.3900 | Buy Now | |
DISTI #
200-QTH06001CDAGPK
|
Mouser Electronics | Board to Board & Mezzanine Connectors 0.50 mm Q Strip High-Speed Ground Plane Terminal Strip | 0 |
|
$30.0600 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$11.8100 / $26.4600 | Buy Now | ||
DISTI #
000000000006170555
|
Sager | Headers & Wire Housings 0.50 mm Q Strip High-Speed Ground Plane Terminal Strip Min Qty: 22 | 0 |
|
$11.0800 / $21.3900 | Buy Now | |
Master Electronics | RoHS: Compliant | 0 |
|
$11.8100 / $26.4600 | Buy Now | ||
DISTI #
5cd91271cd7c1c4c38699b42
|
Samtec | 0.50 mm Q Strip® High-Speed Ground Plane Terminal Strip RoHS: Compliant Min Qty: 22 Lead time: 3 Weeks, 2 Days Container: Tray | 0 |
|
$6.9110 / $21.3880 | Buy Now |
CAD Models for QTH-060-01-C-D-A-GP-K by Samtec Inc
Part Data Attributes for QTH-060-01-C-D-A-GP-K by Samtec Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SAMTEC INC
|
Reach Compliance Code
|
compliant
|
Board Mounting Option
|
PEG
|
Body Breadth
|
0.235 inch
|
Body Depth
|
0.168 inch
|
Body Length
|
1.575 inch
|
Connector Type
|
BOARD STACKING CONNECTOR
|
Contact Finish Termination
|
Tin (Sn) - with Nickel (Ni) barrier
|
Contact Gender
|
MALE
|
Contact Pattern
|
RECTANGULAR
|
Contact Style
|
BELLOWED TYPE
|
Durability
|
100 Cycles
|
Filter Feature
|
NO
|
Insulator Color
|
BLACK
|
Insulator Material
|
LIQUID CRYSTAL POLYMER
|
JESD-609 Code
|
e3
|
Mating Contact Pitch
|
0.0197 inch
|
Mating Contact Row Spacing
|
0.155 inch
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Option 1
|
GUIDE PIN
|
Mounting Option 2
|
LOCKING
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number Of PCB Rows
|
2
|
Number of Rows Loaded
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Option
|
GENERAL PURPOSE
|
PCB Contact Pattern
|
RECTANGULAR
|
Plating Thickness
|
50u inch
|
Polarization Key
|
POLARIZED HOUSING
|
Rated Current (Signal)
|
2 A
|
Reference Standard
|
UL
|
Terminal Pitch
|
0.5 mm
|
Termination Type
|
SURFACE MOUNT
|
Total Number of Contacts
|
120
|
UL Flammability Code
|
94V-0
|
Alternate Parts for QTH-060-01-C-D-A-GP-K
This table gives cross-reference parts and alternative options found for QTH-060-01-C-D-A-GP-K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of QTH-060-01-C-D-A-GP-K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BTE-060-03-F-D-A | Board Stacking Connector, 120 Contact(s), 2 Row(s), Male, Straight, 0.031 inch Pitch, Surface Mount Terminal, Receptacle, | Samtec Inc | QTH-060-01-C-D-A-GP-K vs BTE-060-03-F-D-A |
BTE-060-04-F-D-A | Board Stacking Connector, 120 Contact(s), 2 Row(s), Male, Straight, 0.031 inch Pitch, Surface Mount Terminal, Receptacle, | Samtec Inc | QTH-060-01-C-D-A-GP-K vs BTE-060-04-F-D-A |
BTE-060-04-L-D-A | Board Stacking Connector, 120 Contact(s), 2 Row(s), Male, Straight, 0.031 inch Pitch, Surface Mount Terminal, Receptacle, | Samtec Inc | QTH-060-01-C-D-A-GP-K vs BTE-060-04-L-D-A |