Part Details for QTH-060-01-F-D-DP-A-K by Samtec Inc
Overview of QTH-060-01-F-D-DP-A-K by Samtec Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for QTH-060-01-F-D-DP-A-K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96P5560
|
Newark | Tray |Samtec QTH-060-01-F-D-DP-A-K Min Qty: 42 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.4600 / $9.7900 | Buy Now |
DISTI #
QTH-060-01-F-D-DP-A-K-ND
|
DigiKey | CONN DIFF ARRAY PLUG 120POS SMD Min Qty: 42 Lead time: 6 Weeks Container: Tray | Temporarily Out of Stock |
|
$13.9764 | Buy Now |
DISTI #
QTH-060-01-F-D-DP-A-K
|
Avnet Americas | Conn Differential Pair HDR 120 POS 1.5mm Solder ST SMD - Trays (Alt: QTH-060-01-F-D-DP-A-K) RoHS: Compliant Min Qty: 42 Package Multiple: 42 Lead time: 2 Weeks, 4 Days Container: Tray | 0 |
|
$6.0100 / $11.1500 | Buy Now |
DISTI #
200-QTH06001FDDPAK
|
Mouser Electronics | Board to Board & Mezzanine Connectors 0.50 mm Q Strip High-Speed Ground Plane Terminal Strip RoHS: Compliant | 0 |
|
$6.0100 / $11.1500 | Order Now |
|
Onlinecomponents.com | 0.50 mm Q Pairs® High-Speed Ground Plane Terminal Strip, Differential Pair RoHS: Compliant | 0 |
|
$3.7600 / $11.1500 | Buy Now |
DISTI #
QTH-060-01-F-D-DP-A-K
|
Avnet Americas | Conn Differential Pair HDR 120 POS 1.5mm Solder ST SMD - Trays (Alt: QTH-060-01-F-D-DP-A-K) RoHS: Compliant Min Qty: 42 Package Multiple: 42 Lead time: 2 Weeks, 4 Days Container: Tray | 0 |
|
$6.0100 / $11.1500 | Buy Now |
DISTI #
000000000001342268
|
Sager | Board to Board & Mezzanine Connectors 0.50 mm Q Strip High-Speed Ground Plane Terminal Strip Min Qty: 42 | 0 |
|
$4.3900 / $11.1500 | Buy Now |
|
Master Electronics | 0.50 mm Q Pairs® High-Speed Ground Plane Terminal Strip, Differential Pair RoHS: Compliant | 0 |
|
$3.7600 / $11.1500 | Buy Now |
DISTI #
5cd912b1cd7c1c4c3869e560
|
Samtec | 0.50 mm Q Strip® High-Speed Ground Plane Terminal Strip RoHS: Compliant Min Qty: 42 Lead time: 1 Weeks, 4 Days Container: Tray | 0 |
|
$3.7600 / $11.1500 | Buy Now |