Part Details for QTH-060-01-F-D-DP-A-L-K-TR by Samtec Inc
Overview of QTH-060-01-F-D-DP-A-L-K-TR by Samtec Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for QTH-060-01-F-D-DP-A-L-K-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
QTH-060-01-F-D-DP-A-L-K-TR-ND
|
DigiKey | CONN DIFF ARRAY PLUG 120POS SMD Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
QTH-060-01-F-D-DP-
|
Avnet Americas | Conn Stacking HDR 120 POS 5mm Stack Height 0.5mm Solder ST SMD T/R - Tape and Reel (Alt: QTH-060-01-F-D-DP-) Min Qty: 125 Package Multiple: 125 Container: Reel | 0 |
|
RFQ | |
|
Onlinecomponents.com | 0.50 mm Q Strip® High-Speed Ground Plane Terminal Strip | 0 |
|
$7.0600 / $9.5500 | Buy Now |
DISTI #
QTH-060-01-F-D-DP-
|
Avnet Americas | Conn Stacking HDR 120 POS 5mm Stack Height 0.5mm Solder ST SMD T/R - Tape and Reel (Alt: QTH-060-01-F-D-DP-) Min Qty: 125 Package Multiple: 125 Container: Reel | 0 |
|
RFQ | |
DISTI #
000000000005213607
|
Sager | Board to Board & Mezzanine Connectors | 0 |
|
Buy Now | |
|
Master Electronics | 0.50 mm Q Strip® High-Speed Ground Plane Terminal Strip | 0 |
|
$7.0600 / $9.5500 | Buy Now |