Part Details for QTH-060-01-F-D-DP-A-RT1 by Samtec Inc
Overview of QTH-060-01-F-D-DP-A-RT1 by Samtec Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EV-SOMCRR-EZLITE | Analog Devices | Compact DSP SOM Carrier Evalua | |
EV-21562-AUTO | Analog Devices | ADSP-21562 Audio Weaver Eval B | |
ADSP-CM409CBCZAFRL | Analog Devices | ARM Cortex M4 Mixed-Signal BGA |
Price & Stock for QTH-060-01-F-D-DP-A-RT1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96P5562
|
Newark | Tray |Samtec QTH-060-01-F-D-DP-A-RT1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.6900 / $19.0300 | Buy Now |
DISTI #
QTH-060-01-F-D-DP-A-RT1-ND
|
DigiKey | CONN DIFF ARRAY PLUG 120POS SMD Min Qty: 39 Lead time: 6 Weeks Container: Tray | Temporarily Out of Stock |
|
$12.9500 | Buy Now |
DISTI #
QTH-060-01-F-D-DP-
|
Avnet Americas | Conn Differential Pair HDR 120 POS 0.5mm Solder ST SMD - Trays (Alt: QTH-060-01-F-D-DP-) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tray | 0 |
|
$10.9100 / $13.6900 | Buy Now |
DISTI #
200-QTH06001FDDPART1
|
Mouser Electronics | Board to Board & Mezzanine Connectors 0.50 mm Q Strip High-Speed Ground Plane Terminal Strip | 0 |
|
$7.7600 / $13.6900 | Order Now |
|
Onlinecomponents.com | 0.50 mm Q Pairs® High-Speed Ground Plane Terminal Strip, Differential Pair, Right-Angle RoHS: Compliant | 0 |
|
$8.1600 / $15.1900 | Buy Now |
DISTI #
000000000002533910
|
Sager | Board to Board & Mezzanine Connectors 0.50 mm Q Strip High-Speed Ground Plane Terminal Strip Min Qty: 1 | 0 |
|
$9.4600 / $13.6900 | Buy Now |
|
Master Electronics | 0.50 mm Q Pairs® High-Speed Ground Plane Terminal Strip, Differential Pair, Right-Angle RoHS: Compliant | 0 |
|
$8.1600 / $15.1900 | Buy Now |
DISTI #
5cd911f7cd7c1c4c38690cb1
|
Samtec | 0.50 mm Q Strip® High-Speed Ground Plane Terminal Strip RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 3 Days Container: Tray | 0 |
|
$7.7600 / $13.6910 | Buy Now |
Part Details for QTH-060-01-F-D-DP-A-RT1
QTH-060-01-F-D-DP-A-RT1 CAD Models
QTH-060-01-F-D-DP-A-RT1 Part Data Attributes
|
QTH-060-01-F-D-DP-A-RT1
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
QTH-060-01-F-D-DP-A-RT1
Samtec Inc
Board Stacking Connector, 120 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | SAMTEC | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 0.5 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 120 | |
UL Flammability Code | 94V-0 |
Alternate Parts for QTH-060-01-F-D-DP-A-RT1
This table gives cross-reference parts and alternative options found for QTH-060-01-F-D-DP-A-RT1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of QTH-060-01-F-D-DP-A-RT1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BTH-060-01-L-D-EM2 | Board Stacking Connector, 120 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Samtec Inc | QTH-060-01-F-D-DP-A-RT1 vs BTH-060-01-L-D-EM2 |
BTH-060-04-L-D-TR | Board Stacking Connector, 120 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Samtec Inc | QTH-060-01-F-D-DP-A-RT1 vs BTH-060-04-L-D-TR |
BTH-060-02-L-D-K | Board Stacking Connector, 120 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Samtec Inc | QTH-060-01-F-D-DP-A-RT1 vs BTH-060-02-L-D-K |
BTH-060-03-H-D-TR | Board Stacking Connector, 120 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Samtec Inc | QTH-060-01-F-D-DP-A-RT1 vs BTH-060-03-H-D-TR |
BTH-060-05-F-D | Board Stacking Connector, 120 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Samtec Inc | QTH-060-01-F-D-DP-A-RT1 vs BTH-060-05-F-D |
BTH-060-06-H-D-LC | Board Stacking Connector, 120 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Samtec Inc | QTH-060-01-F-D-DP-A-RT1 vs BTH-060-06-H-D-LC |
BTH-060-01-H-D-LC | Board Stacking Connector, 120 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Samtec Inc | QTH-060-01-F-D-DP-A-RT1 vs BTH-060-01-H-D-LC |
QTH-060-04-L-D-A-K-FR | Board Stacking Connector, 120 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Samtec Inc | QTH-060-01-F-D-DP-A-RT1 vs QTH-060-04-L-D-A-K-FR |
BTH-060-03-F-D-TR | Board Stacking Connector, 120 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Samtec Inc | QTH-060-01-F-D-DP-A-RT1 vs BTH-060-03-F-D-TR |
BTH-060-05-C-D | Board Stacking Connector, 120 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Samtec Inc | QTH-060-01-F-D-DP-A-RT1 vs BTH-060-05-C-D |