Part Details for QTH-060-01-L-D-A-TR by Samtec Inc
Overview of QTH-060-01-L-D-A-TR by Samtec Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EV-SOMCRR-EZLITE | Analog Devices | Compact DSP SOM Carrier Evalua | |
EV-21562-AUTO | Analog Devices | ADSP-21562 Audio Weaver Eval B | |
ADSP-CM409CBCZAFRL | Analog Devices | ARM Cortex M4 Mixed-Signal BGA |
Price & Stock for QTH-060-01-L-D-A-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96P5603
|
Newark | Connector, Stacking, Header, 120 Position, 2Row, 0.5Mm, Mezzanine Connector Type:Header, Pitch Spacing:0.5Mm, No. Of Rows:2Rows, No. Of Contacts:120Contacts, Connector Mounting:Surface Mount, Contact Material:Phosphor Bronze Rohs Compliant: Yes |Samtec QTH-060-01-L-D-A-TR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$7.4200 / $7.9600 | Buy Now |
DISTI #
612-QTH-060-01-L-D-A-TRCT-ND
|
DigiKey | CONN HDR 120POS SMD GOLD Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
319 In Stock |
|
$4.1700 / $6.5200 | Buy Now |
DISTI #
QTH-060-01-L-D-A-T
|
Avnet Americas | Conn Micro High Speed Terminal Strip HDR 120 POS 0.5mm Solder ST SMD T/R - Tape and Reel (Alt: QTH-060-01-L-D-A-T) RoHS: Compliant Min Qty: 425 Package Multiple: 425 Lead time: 1 Weeks, 0 Days Container: Reel | 14 Factory Stock |
|
RFQ | |
DISTI #
200-QTH06001LDATR
|
Mouser Electronics | Board to Board & Mezzanine Connectors 0.50 mm Q Strip High-Speed Ground Plane Terminal Strip RoHS: Compliant | 455 |
|
$4.5000 / $6.5200 | Buy Now |
|
Onlinecomponents.com | 0.50 mm Q Strip® High-Speed Ground Plane Terminal Strip RoHS: Compliant | Alternative Product Available |
|
$3.9400 / $6.2500 | Buy Now |
|
Powell Electronics | 0.50 mm Q Pairs High-Speed Ground Plane Min Qty: 1 | 9 |
|
$4.8300 / $6.5200 | Buy Now |
DISTI #
000000000001342289
|
Sager | Board to Board & Mezzanine Connectors 0.50 mm Q Strip High-Speed Ground Plane Terminal Strip Min Qty: 1 | 0 |
|
$4.5000 / $6.5200 | Buy Now |
DISTI #
QTH-060-01-L-D-A-TR
|
Avnet Abacus | Conn Micro High Speed Terminal Strip HDR 120 POS 0.5mm Solder ST SMD T/R - Tape and Reel (Alt: QTH-060-01-L-D-A-TR) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
QTH-060-01-L-D-A-TR
|
Avnet Asia | Conn Micro High Speed Terminal Strip HDR 120 POS 0.5mm Solder ST SMD T/R (Alt: QTH-060-01-L-D-A-TR) RoHS: Compliant Min Qty: 425 Package Multiple: 425 Lead time: 8 Weeks, 0 Days | 0 |
|
RFQ | |
|
Master Electronics | 0.50 mm Q Strip® High-Speed Ground Plane Terminal Strip RoHS: Compliant | Alternative Product Available |
|
$3.9400 / $6.2500 | Buy Now |
Part Details for QTH-060-01-L-D-A-TR
QTH-060-01-L-D-A-TR CAD Models
QTH-060-01-L-D-A-TR Part Data Attributes
|
QTH-060-01-L-D-A-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
QTH-060-01-L-D-A-TR
Samtec Inc
Board Stacking Connector, 120 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 1 Week | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | E.L.P. | |
Board Mounting Option | PEG | |
Body Breadth | 0.235 inch | |
Body Depth | 0.168 inch | |
Body Length | 1.575 inch | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | GOLD (10) OVER NICKEL (50) | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | CENTRONIC | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.02 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 6.1722 mm | |
Plating Thickness | 10u inch | |
Rated Current (Signal) | 2 A | |
Terminal Pitch | 0.5 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 120 |
Alternate Parts for QTH-060-01-L-D-A-TR
This table gives cross-reference parts and alternative options found for QTH-060-01-L-D-A-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of QTH-060-01-L-D-A-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
QTE-060-01-H-D-LC | Board Stacking Connector, 120 Contact(s), 2 Row(s), Male, Straight, 0.031 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | Samtec Inc | QTH-060-01-L-D-A-TR vs QTE-060-01-H-D-LC |
QTE-060-01-H-D-TR | Board Stacking Connector, 120 Contact(s), 2 Row(s), Male, Straight, 0.031 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | Samtec Inc | QTH-060-01-L-D-A-TR vs QTE-060-01-H-D-TR |
QTE-060-01-F-D-TR | Board Stacking Connector, 120 Contact(s), 2 Row(s), Male, Straight, 0.031 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | Samtec Inc | QTH-060-01-L-D-A-TR vs QTE-060-01-F-D-TR |
BTH-060-02-L-D-A-K-FR | Board Stacking Connector, 120 Contact(s), 2 Row(s), Male, Straight, 0.0197 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | Samtec Inc | QTH-060-01-L-D-A-TR vs BTH-060-02-L-D-A-K-FR |
QTE-060-01-F-D-A | Board Stacking Connector, 120 Contact(s), 2 Row(s), Male, Straight, 0.031 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle, ROHS COMPLIANT | Samtec Inc | QTH-060-01-L-D-A-TR vs QTE-060-01-F-D-A |
QTE-060-02-L-D-TR | Board Stacking Connector, 120 Contact(s), 2 Row(s), Male, Straight, 0.031 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | Samtec Inc | QTH-060-01-L-D-A-TR vs QTE-060-02-L-D-TR |
QTE-060-02-C-D-A | Board Stacking Connector, 120 Contact(s), 2 Row(s), Male, Straight, 0.031 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, ROHS COMPLIANT | Samtec Inc | QTH-060-01-L-D-A-TR vs QTE-060-02-C-D-A |
QTE-060-01-H-D | Board Stacking Connector, 120 Contact(s), 2 Row(s), Male, Straight, 0.031 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | Samtec Inc | QTH-060-01-L-D-A-TR vs QTE-060-01-H-D |
QTE-060-02-F-D-A | Board Stacking Connector, 120 Contact(s), 2 Row(s), Male, Straight, 0.031 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle, ROHS COMPLIANT | Samtec Inc | QTH-060-01-L-D-A-TR vs QTE-060-02-F-D-A |
QTE-060-02-F-D | Board Stacking Connector, 120 Contact(s), 2 Row(s), Male, Straight, 0.031 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, ROHS COMPLIANT | Samtec Inc | QTH-060-01-L-D-A-TR vs QTE-060-02-F-D |