Part Details for QTH-060-02-F-D-DP-A-K by Samtec Inc
Overview of QTH-060-02-F-D-DP-A-K by Samtec Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Internet of Things (IoT)
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Automotive
Price & Stock for QTH-060-02-F-D-DP-A-K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96P5632
|
Newark | Tray Rohs Compliant: Yes |Samtec QTH-060-02-F-D-DP-A-K Min Qty: 42 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.6400 / $9.9600 | Buy Now |
DISTI #
QTH-060-02-F-D-DP-A-K-ND
|
DigiKey | CONN DIFF ARRAY PLUG 120POS SMD Min Qty: 42 Lead time: 6 Weeks Container: Tray | Temporarily Out of Stock |
|
$14.3886 | Buy Now |
DISTI #
QTH-060-02-F-D-DP-A-K
|
Avnet Americas | Conn Differential Pair HDR 120 POS 0.5mm Solder ST SMD - Trays (Alt: QTH-060-02-F-D-DP-A-K) RoHS: Compliant Min Qty: 42 Package Multiple: 42 Lead time: 2 Weeks, 4 Days Container: Tray | 0 |
|
$6.1800 / $11.4700 | Buy Now |
DISTI #
200-QTH06002FDDPAK
|
Mouser Electronics | Board to Board & Mezzanine Connectors 0.50 mm Q Strip High-Speed Ground Plane Terminal Strip | 11 |
|
$6.1800 / $11.4700 | Buy Now |
|
Onlinecomponents.com | 0.50 mm Q Pairs® High-Speed Ground Plane Terminal Strip, Differential Pair, Right-Angle RoHS: Compliant | 0 |
|
$6.5900 / $14.7500 | Buy Now |
DISTI #
000000000002533923
|
Sager | Board to Board & Mezzanine Connectors 0.50 mm Q Strip High-Speed Ground Plane Terminal Strip Min Qty: 42 | 0 |
|
$4.5200 / $11.4700 | Buy Now |
DISTI #
QTH-060-02-F-D-DP-A-K
|
Avnet Abacus | Conn Differential Pair HDR 120 POS 0.5mm Solder ST SMD (Alt: QTH-060-02-F-D-DP-A-K) RoHS: Compliant Min Qty: 42 Package Multiple: 42 Lead time: 4 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 0.50 mm Q Pairs® High-Speed Ground Plane Terminal Strip, Differential Pair, Right-Angle RoHS: Compliant | 0 |
|
$6.5900 / $14.7500 | Buy Now |
DISTI #
5cd91271cd7c1c4c38699b8a
|
Samtec | 0.50 mm Q Strip® High-Speed Ground Plane Terminal Strip RoHS: Compliant Min Qty: 42 Lead time: 1 Weeks, 2 Days Container: Tray | 0 |
|
$3.8600 / $11.4700 | Buy Now |
Part Details for QTH-060-02-F-D-DP-A-K
QTH-060-02-F-D-DP-A-K CAD Models
QTH-060-02-F-D-DP-A-K Part Data Attributes:
|
QTH-060-02-F-D-DP-A-K
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
QTH-060-02-F-D-DP-A-K
Samtec Inc
Board Stacking Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 2 Weeks, 4 Days | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
JESD-609 Code | e3 |