Part Details for QTH-060-03-C-D-K-FR by Samtec Inc
Overview of QTH-060-03-C-D-K-FR by Samtec Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for QTH-060-03-C-D-K-FR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
QTH-060-03-C-D-K-F
|
Avnet Americas | Connector Stacking Header 120 Position 11mm Stack Height 0.5mm Solder Straight Surface Mount T/R - Tape and Reel (Alt: QTH-060-03-C-D-K-F) Min Qty: 150 Package Multiple: 150 Container: Reel | 0 |
|
$10.6900 / $22.3200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$9.8900 / $22.3200 | Buy Now |
DISTI #
000000000006311160
|
Sager | Headers & Wire Housings 0.50 mm Q Strip High-Speed Ground Plane Terminal Strip Min Qty: 150 | 0 |
|
$9.8900 / $22.3200 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$9.8900 / $22.3200 | Buy Now |
DISTI #
5f58ed93ac0cc4d362104c4e
|
Samtec | 0.50 mm Q Strip® High-Speed Ground Plane Terminal Strip RoHS: Compliant Min Qty: 150 Lead time: 5 Weeks, 1 Days Container: Tape & Reel | 0 |
|
$9.8900 / $22.3200 | Buy Now |
Part Details for QTH-060-03-C-D-K-FR
QTH-060-03-C-D-K-FR CAD Models
QTH-060-03-C-D-K-FR Part Data Attributes
|
QTH-060-03-C-D-K-FR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
QTH-060-03-C-D-K-FR
Samtec Inc
Board Connector, 120 Contact(s), 2 Row(s), Male, Straight, 0.02 inch Pitch, Surface Mount Terminal, Locking, Black Insulator,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.235 inch | |
Body Depth | 0.404 inch | |
Body Length | 1.575 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | MALE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 15 mΩ | |
Contact Style | CENTRONIC | |
Dielectric Withstanding Voltage | 525VAC V | |
Durability | 100 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
Mating Contact Pitch | 0.02 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 6.17 mm | |
Plating Thickness | 50u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 2 A | |
Reference Standard | UL | |
Terminal Pitch | 0.5 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 120 | |
UL Flammability Code | 94V-0 |