Part Details for QTH-060-04-L-D-DP-A-K-TR by Samtec Inc
Overview of QTH-060-04-L-D-DP-A-K-TR by Samtec Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for QTH-060-04-L-D-DP-A-K-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96P5728
|
Newark | Tape & Reel |Samtec QTH-060-04-L-D-DP-A-K-TR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$14.1600 | Buy Now |
DISTI #
QTH-060-04-L-D-DP-A-K-TR-ND
|
DigiKey | CONN DIFF ARRAY PLUG 120POS SMD Min Qty: 100 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$15.5823 | Buy Now |
DISTI #
QTH-060-04-L-D-DP-
|
Avnet Americas | Conn Differential Pair HDR 120 POS 0.5mm Solder ST SMD T/R - Tape and Reel (Alt: QTH-060-04-L-D-DP-) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Reel | 0 |
|
$14.7800 / $19.2300 | Buy Now |
DISTI #
200-QTH06004LDDPAKTR
|
Mouser Electronics | Board to Board & Mezzanine Connectors 0.50 mm Q Strip High-Speed Ground Plane Terminal Strip RoHS: Compliant | 0 |
|
$10.7600 / $14.7800 | Order Now |
|
Onlinecomponents.com | 0.50 mm Q Strip® High-Speed Ground Plane Terminal Strip | 0 |
|
$9.1600 / $19.2300 | Buy Now |
DISTI #
QTH-060-04-L-D-DP-
|
Avnet Americas | Conn Differential Pair HDR 120 POS 0.5mm Solder ST SMD T/R - Tape and Reel (Alt: QTH-060-04-L-D-DP-) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Reel | 0 |
|
$14.7800 / $19.2300 | Buy Now |
DISTI #
000000000002533944
|
Sager | Board to Board & Mezzanine Connectors 0.50 mm Q Strip High-Speed Ground Plane Terminal Strip Min Qty: 1 | 0 |
|
$15.1800 / $24.3500 | Buy Now |
|
Master Electronics | 0.50 mm Q Strip® High-Speed Ground Plane Terminal Strip | 0 |
|
$9.1600 / $19.2300 | Buy Now |
DISTI #
5cd91277cd7c1c4c3869a2b9
|
Samtec | 0.50 mm Q Strip® High-Speed Ground Plane Terminal Strip RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$9.1600 / $19.2300 | Buy Now |