Part Details for QTH-090-04-F-D-A by Samtec Inc
Overview of QTH-090-04-F-D-A by Samtec Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Internet of Things (IoT)
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Automotive
Price & Stock for QTH-090-04-F-D-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96P5936
|
Newark | Tray |Samtec QTH-090-04-F-D-A Min Qty: 39 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.9500 / $18.9500 | Buy Now |
DISTI #
SAM11638-ND
|
DigiKey | CONN DIFF ARRAY PLUG 180POS SMD Min Qty: 1 Lead time: 6 Weeks Container: Tray |
9 In Stock |
|
$22.0033 / $30.6100 | Buy Now |
DISTI #
QTH-090-04-F-D-A
|
Avnet Americas | Conn Micro High Speed Terminal Strip HDR 180 POS 0.5mm Solder ST SMD - Trays (Alt: QTH-090-04-F-D-A) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tray | 0 |
|
$12.0500 / $22.4500 | Buy Now |
DISTI #
200-QTH09004FDA
|
Mouser Electronics | Board to Board & Mezzanine Connectors 0.50 mm Q Strip High-Speed Ground Plane Terminal Strip RoHS: Compliant | 97 |
|
$12.0500 / $22.4500 | Buy Now |
|
Onlinecomponents.com | 0.50 mm Q Strip® High-Speed Ground Plane Terminal Strip RoHS: Compliant |
100 In Stock |
|
$7.5100 / $22.4500 | Buy Now |
DISTI #
QTH-090-04-F-D-A
|
Avnet Americas | Conn Micro High Speed Terminal Strip HDR 180 POS 0.5mm Solder ST SMD - Trays (Alt: QTH-090-04-F-D-A) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tray | 0 |
|
$12.0500 / $22.4500 | Buy Now |
DISTI #
QTH-090-04-F-D-A
|
Avnet Americas | Conn Micro High Speed Terminal Strip HDR 180 POS 0.5mm Solder ST SMD - Trays (Alt: QTH-090-04-F-D-A) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tray | 0 |
|
$12.0500 / $22.4500 | Buy Now |
DISTI #
000000000001342472
|
Sager | Board to Board & Mezzanine Connectors 0.50 mm Q Strip High-Speed Ground Plane Terminal Strip Min Qty: 39 | 0 |
|
$8.7700 / $22.4500 | Buy Now |
DISTI #
QTH-090-04-F-D-A
|
Avnet Abacus | Conn Micro High Speed Terminal Strip HDR 180 POS 0.5mm Solder ST SMD (Alt: QTH-090-04-F-D-A) RoHS: Compliant Min Qty: 39 Package Multiple: 39 Lead time: 0 Weeks, 4 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
2856197
|
Farnell | CONN, STACKING, HEADER, 180POS, 2ROW RoHS: Compliant Min Qty: 39 Lead time: 3 Weeks, 5 Days Container: Each | 0 |
|
$17.2968 | Buy Now |
Part Details for QTH-090-04-F-D-A
QTH-090-04-F-D-A CAD Models
QTH-090-04-F-D-A Part Data Attributes
|
QTH-090-04-F-D-A
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
QTH-090-04-F-D-A
Samtec Inc
Board Stacking Connector, 180 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | ELP, POLARIZED | |
Board Mounting Option | PEG | |
Body Breadth | 0.235 inch | |
Body Depth | 0.6 inch | |
Body Length | 2.362 inch | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | GOLD FLASH OVER NICKEL (50) | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | CENTRONIC | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.02 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 6.1722 mm | |
Plating Thickness | FLASH inch | |
Rated Current (Signal) | 2 A | |
Terminal Pitch | 0.5 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 180 |