Part Details for QTH-090-04-L-D-A-TR by Samtec Inc
Overview of QTH-090-04-L-D-A-TR by Samtec Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Internet of Things (IoT)
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Automotive
Price & Stock for QTH-090-04-L-D-A-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96P5950
|
Newark | Connector, Stacking, Header, 180 Position, 2Row, 0.5Mm, Mezzanine Connector Type:Header, Pitch Spacing:0.5Mm, No. Of Rows:2Rows, No. Of Contacts:180Contacts, Connector Mounting:Surface Mount, Contact Material:Phosphor Bronze Rohs Compliant: Yes |Samtec QTH-090-04-L-D-A-TR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$16.4200 / $17.5600 | Buy Now |
DISTI #
QTH-090-04-L-D-A-TR-ND
|
DigiKey | CONN HDR 180POS SMD GOLD Min Qty: 100 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$18.4966 | Buy Now |
DISTI #
QTH-090-04-L-D-A-T
|
Avnet Americas | Conn Micro High Speed Terminal Strip HDR 180 POS 0.5mm Solder ST SMD T/R - Tape and Reel (Alt: QTH-090-04-L-D-A-T) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Reel | 0 |
|
$17.5400 / $22.8400 | Buy Now |
DISTI #
200-QTH09004LDATR
|
Mouser Electronics | Board to Board & Mezzanine Connectors 0.50 mm Q Strip High-Speed Ground Plane Terminal Strip RoHS: Compliant | 0 |
|
$12.7400 / $17.5400 | Order Now |
|
Onlinecomponents.com | 0.50 mm Q Strip® High-Speed Ground Plane Terminal Strip RoHS: Compliant | Alternative Product Available |
|
$10.8300 / $22.8400 | Buy Now |
|
Bristol Electronics | 57 |
|
RFQ | ||
DISTI #
QTH-090-04-L-D-A-T
|
Avnet Americas | Conn Micro High Speed Terminal Strip HDR 180 POS 0.5mm Solder ST SMD T/R - Tape and Reel (Alt: QTH-090-04-L-D-A-T) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Reel | 0 |
|
$17.5400 / $22.8400 | Buy Now |
DISTI #
QTH-090-04-L-D-A-T
|
Avnet Americas | Conn Micro High Speed Terminal Strip HDR 180 POS 0.5mm Solder ST SMD T/R - Tape and Reel (Alt: QTH-090-04-L-D-A-T) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Reel | 0 |
|
$17.5400 / $22.8400 | Buy Now |
DISTI #
000000000001342480
|
Sager | Board to Board & Mezzanine Connectors 0.50 mm Q Strip High-Speed Ground Plane Terminal Strip Min Qty: 1 | 0 |
|
$18.0100 / $28.9100 | Buy Now |
DISTI #
3665452
|
Farnell | MEZZANINE CONN, HEADER, 180POS, 2ROW RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 5 Days Container: Cut Tape | 0 |
|
$25.1028 | Buy Now |
Part Details for QTH-090-04-L-D-A-TR
QTH-090-04-L-D-A-TR CAD Models
QTH-090-04-L-D-A-TR Part Data Attributes
|
QTH-090-04-L-D-A-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
QTH-090-04-L-D-A-TR
Samtec Inc
Board Stacking Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | SAMTEC | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Termination | TIN OVER NICKEL |