Part Details for QTH-100-01-H-D-DP-EM2 by Samtec Inc
Overview of QTH-100-01-H-D-DP-EM2 by Samtec Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
DC8W8P500H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness. |
Price & Stock for QTH-100-01-H-D-DP-EM2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96P6005
|
Newark | Tray |Samtec QTH-100-01-H-D-DP-EM2 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$24.8400 / $42.5500 | Buy Now |
DISTI #
QTH-100-01-H-D-DP-EM2-ND
|
DigiKey | CONN DIFF ARRAY PLUG 200POS EDGE Min Qty: 22 Lead time: 6 Weeks Container: Tray | Temporarily Out of Stock |
|
$32.0700 | Buy Now |
DISTI #
QTH-100-01-H-D-DP-
|
Avnet Americas | Conn Differential Pair HDR 200 POS 0.5mm Solder ST Edge Mount - Trays (Alt: QTH-100-01-H-D-DP-) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tray | 0 |
|
$25.3600 / $33.0400 | Buy Now |
DISTI #
200-QTH10001HDDPEM2
|
Mouser Electronics | Board to Board & Mezzanine Connectors 0.50 mm Q Strip High-Speed Ground Plane Terminal Strip RoHS: Compliant | 0 |
|
$21.6100 / $33.0400 | Order Now |
|
Onlinecomponents.com | 0.50 mm Q Strip® High-Speed Ground Plane Terminal Strip RoHS: Compliant | 0 |
|
$18.6300 / $36.6500 | Buy Now |
DISTI #
000000000002227875
|
Sager | Board to Board & Mezzanine Connectors 0.50 mm Q Strip High-Speed Ground Plane Terminal Strip Min Qty: 1 | 0 |
|
$21.6100 / $33.0400 | Buy Now |
|
Master Electronics | 0.50 mm Q Strip® High-Speed Ground Plane Terminal Strip RoHS: Compliant | 0 |
|
$18.6300 / $36.6500 | Buy Now |
DISTI #
5cd9127ecd7c1c4c3869aafe
|
Samtec | 0.50 mm Q Strip® High-Speed Ground Plane Terminal Strip RoHS: Compliant Min Qty: 1 Lead time: 6 Weeks, 2 Days Container: Tray | 0 |
|
$15.6310 / $33.0390 | Buy Now |
Part Details for QTH-100-01-H-D-DP-EM2
QTH-100-01-H-D-DP-EM2 CAD Models
QTH-100-01-H-D-DP-EM2 Part Data Attributes
|
QTH-100-01-H-D-DP-EM2
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
QTH-100-01-H-D-DP-EM2
Samtec Inc
Board Stacking Connector, 200 Contact(s), 2 Row(s), Male, Right Angle, Surface Mount Terminal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | SAMTEC | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 0.5 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 200 |
Alternate Parts for QTH-100-01-H-D-DP-EM2
This table gives cross-reference parts and alternative options found for QTH-100-01-H-D-DP-EM2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of QTH-100-01-H-D-DP-EM2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
61083-203602LF | BergStak® 0.80mm Pitch, Mezzanine Connector, Vertical Header, Double Row, 200 Positions. | Amphenol Communications Solutions | QTH-100-01-H-D-DP-EM2 vs 61083-203602LF |
61083-204443 | Board Stacking Connector, 200 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Plug, LEAD FREE | Amphenol Communications Solutions | QTH-100-01-H-D-DP-EM2 vs 61083-204443 |
61083-204603LF | Board Stacking Connector, 200 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Plug, LEAD FREE | Amphenol Communications Solutions | QTH-100-01-H-D-DP-EM2 vs 61083-204603LF |
353720-8 | 200 CONTACT(S), MALE, STRAIGHT BOARD STACKING CONNECTOR, SURFACE MOUNT, PLUG | TE's AMP | QTH-100-01-H-D-DP-EM2 vs 353720-8 |
61083-203640LF | Board Stacking Connector, 200 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Plug, LEAD FREE | Amphenol FCi | QTH-100-01-H-D-DP-EM2 vs 61083-203640LF |
536276-3 | 200 CONTACT(S), MALE, STRAIGHT BOARD STACKING CONNECTOR, PRESS FIT, PLUG | TE's AMP | QTH-100-01-H-D-DP-EM2 vs 536276-3 |
QTE-100-05-F-D | Board Stacking Connector, 200 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Samtec Inc | QTH-100-01-H-D-DP-EM2 vs QTE-100-05-F-D |
61083-201529LF | Board Stacking Connector, 200 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Plug, LEAD FREE | Amphenol Communications Solutions | QTH-100-01-H-D-DP-EM2 vs 61083-201529LF |
QTE-100-10-H-D-A | Board Stacking Connector, 200 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Samtec Inc | QTH-100-01-H-D-DP-EM2 vs QTE-100-10-H-D-A |
61083-202146 | Board Stacking Connector, 200 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Plug, | Amphenol FCi | QTH-100-01-H-D-DP-EM2 vs 61083-202146 |