Part Details for QTM216E-40.000MDM-T by QST Corporation
Overview of QTM216E-40.000MDM-T by QST Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for QTM216E-40.000MDM-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3003-QTM216E-40.000MDM-T-ND
|
DigiKey | 2.0X1.6 LOW EMI CMOS QUARTZ OSCI Min Qty: 1 Lead time: 14 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
2468 In Stock |
|
$0.5500 / $1.5700 | Buy Now |
DISTI #
M216E-40.000MDM
|
TME | Generator: CMOS, 40MHz, SMD, 1.8VDC, ±50ppm, -40÷125°C Min Qty: 1000 | 0 |
|
$1.2300 | RFQ |