Part Details for QTM252T-24.000MDD-T by QST Corporation
Overview of QTM252T-24.000MDD-T by QST Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for QTM252T-24.000MDD-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3003-QTM252T-24.000MDD-TTR-ND
|
DigiKey | 2.5x2.0 XO 1.8V 25ppm Min Qty: 1 Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
2500 In Stock |
|
$0.5000 / $1.4300 | Buy Now |