Part Details for QTM325-75.000MBE-T by QST Corporation
Overview of QTM325-75.000MBE-T by QST Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for QTM325-75.000MBE-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3003-QTM325-75.000MBE-TTR-ND
|
DigiKey | XTAL OSC XO 75.0000MHZ CMOS SMD Min Qty: 1 Lead time: 16 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
50 In Stock |
|
$0.5500 / $1.5700 | Buy Now |
DISTI #
36720253
|
Verical | 3.2x2.5 Timing XO 75 MHz CMOS 3.3V 50ppm -40 to 85C Min Qty: 37 Package Multiple: 1 | Americas - 50 |
|
$0.5500 / $1.3750 | Buy Now |