Part Details for QTM325T-4.000MBD-T by QST Corporation
Overview of QTM325T-4.000MBD-T by QST Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for QTM325T-4.000MBD-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3003-QTM325T-4.000MBD-TTR-ND
|
DigiKey | 3.2x2.5 XO 3.3V 25ppm Min Qty: 1 Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
2500 In Stock |
|
$0.4500 / $1.2900 | Buy Now |
DISTI #
75702522
|
Verical | QTM325T-4.000MBD-T Min Qty: 45 Package Multiple: 1 | Americas - 2500 |
|
$0.4500 / $1.1250 | Buy Now |