Part Details for QTM532-33.333MBE-T by QST Corporation
Overview of QTM532-33.333MBE-T by QST Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for QTM532-33.333MBE-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3003-QTM532-33.333MBE-T-ND
|
DigiKey | XTAL OSC XO 33.3330MHZ CMOS SMD Min Qty: 1 Lead time: 14 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
1070 In Stock |
|
$0.4500 / $1.2900 | Buy Now |
DISTI #
M532-33.333MBE
|
TME | Generator: CMOS, 33.333MHz, SMD, 3.3VDC, ±50ppm, -40÷85°C Min Qty: 1000 | 0 |
|
$0.7900 | RFQ |