There are no models available for this part yet.
Overview of QTM532-54.000MBE-T by QST Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for QTM532-54.000MBE-T by QST Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
3003-QTM532-54.000MBE-TTR-ND
|
DigiKey | XTAL OSC XO 54.0000MHZ CMOS SMD Min Qty: 1 Lead time: 1 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
825 In Stock |
|
$0.4500 / $1.2900 | Buy Now | |
DISTI #
54685485
|
Verical | 5.0x3.2 Timing XO 54 MHzCMOS AEC-Q100 3.3V 50ppm -40 to 85C Min Qty: 45 Package Multiple: 1 | Americas - 825 |
|
$0.4500 / $1.1250 | Buy Now |