Part Details for QTS-025-02-F-D-A by Samtec Inc
Overview of QTS-025-02-F-D-A by Samtec Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for QTS-025-02-F-D-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73P5287
|
Newark | Header, 0.635Mm, High Speed, 2X25 Position, Mezzanine Connector Type:Header, Pitch Spacing:0.635Mm, No. Of Rows:2Rows, No. Of Contacts:50Contacts, Connector Mounting:Surface Mount, Contact Material:Phosphor Bronze, Gender:Header Rohs Compliant: Yes |Samtec QTS-025-02-F-D-A Min Qty: 65 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.8900 / $4.9900 | Buy Now |
DISTI #
QTS-025-02-F-D-A-ND
|
DigiKey | CONN HDR 50POS SMD GOLD Min Qty: 65 Lead time: 6 Weeks Container: Tray | Temporarily Out of Stock |
|
$9.5263 | Buy Now |
DISTI #
QTS-025-02-F-D-A
|
Avnet Americas | Conn Micro High Speed Terminal Strip HDR 50 POS 0.635mm Solder ST SMD - Trays (Alt: QTS-025-02-F-D-A) RoHS: Compliant Min Qty: 65 Package Multiple: 65 Lead time: 2 Weeks, 4 Days Container: Tray | 0 |
|
$2.6200 / $7.0100 | Buy Now |
DISTI #
200-QTS02502FDA
|
Mouser Electronics | Headers & Wire Housings 0.635 mm Q Strip High-Speed Ground Plane Terminal Strip RoHS: Compliant | 31 |
|
$3.7100 / $7.0100 | Buy Now |
|
Onlinecomponents.com | 0.635 mm Q Pairs® High-Speed Ground Plane Termianl Strip, Differential Pair, Right-Angle RoHS: Compliant | 0 |
|
$2.2400 / $7.0100 | Buy Now |
DISTI #
QTS-025-02-F-D-A
|
Avnet Americas | Conn Micro High Speed Terminal Strip HDR 50 POS 0.635mm Solder ST SMD - Trays (Alt: QTS-025-02-F-D-A) RoHS: Compliant Min Qty: 65 Package Multiple: 65 Lead time: 2 Weeks, 4 Days Container: Tray | 0 |
|
$2.6200 / $7.0100 | Buy Now |
DISTI #
000000000001342683
|
Sager | Headers & Wire Housings 0.635 mm Q Strip High-Speed Ground Plane Terminal Strip Min Qty: 65 | 0 |
|
$2.4200 / $7.0100 | Buy Now |
DISTI #
QTS-025-02-F-D-A
|
Avnet Abacus | Conn Micro High Speed Terminal Strip HDR 50 POS 0.635mm Solder ST SMD (Alt: QTS-025-02-F-D-A) RoHS: Compliant Min Qty: 65 Package Multiple: 65 Lead time: 0 Weeks, 3 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
3671255
|
Farnell | HEADER, 0.635MM, HIGH SPEED, 2X25WAY RoHS: Compliant Min Qty: 65 Lead time: 5 Weeks, 1 Days Container: Each | 0 |
|
$4.2693 | Buy Now |
|
Master Electronics | 0.635 mm Q Pairs® High-Speed Ground Plane Termianl Strip, Differential Pair, Right-Angle RoHS: Compliant | 0 |
|
$2.2400 / $7.0100 | Buy Now |
Part Details for QTS-025-02-F-D-A
QTS-025-02-F-D-A CAD Models
QTS-025-02-F-D-A Part Data Attributes:
|
QTS-025-02-F-D-A
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
QTS-025-02-F-D-A
Samtec Inc
Board Stacking Connector, 50 Contact(s), 2 Row(s), Male, Straight, 0.025 inch Pitch, Surface Mount Terminal, Locking, Plug, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 2 Weeks, 4 Days | |
Additional Feature | POLARIZED | |
Board Mounting Option | POLARIZATION POST | |
Body Breadth | 0.235 inch | |
Body Depth | 0.286 inch | |
Body Length | 0.787 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | GOLD FLASH OVER NICKEL (50) | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 938VAC V | |
Durability | 1000 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.025 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 6.096 mm | |
Plating Thickness | FLASH inch | |
Polarization Key | SHRD ENDS | |
Rated Current (Signal) | 1.1 A | |
Terminal Pitch | 0.635 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 50 |