There are no models available for this part yet.
Overview of QTS-025-02-L-D-RA-LS2 by Samtec Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
DC8W8P500H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness. |
Price & Stock for QTS-025-02-L-D-RA-LS2 by Samtec Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
96P6298
|
Newark | Tray |Samtec QTS-025-02-L-D-RA-LS2 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.4400 / $20.3600 | Buy Now | |
DISTI #
QTS-025-02-L-D-RA-LS2-ND
|
DigiKey | CONN HDR 50POS R/A SMD GOLD Min Qty: 28 Lead time: 6 Weeks Container: Tray | Temporarily Out of Stock |
|
$14.9000 | Buy Now | |
DISTI #
QTS-025-02-L-D-RA-
|
Avnet Americas | Conn Micro High Speed Terminal Strip HDR 50 POS Solder RA Thru-Hole/SMD - Trays (Alt: QTS-025-02-L-D-RA-) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tray | 0 |
|
$11.2100 / $16.3500 | Buy Now | |
DISTI #
200-QTS02502LDRALS2
|
Mouser Electronics | Board to Board & Mezzanine Connectors 0.635 mm Q Strip High-Speed Ground Plane Terminal Strip RoHS: Compliant | 0 |
|
$5.6700 / $16.3500 | Order Now | |
Onlinecomponents.com | 0.635 mm Q Pairs® High-Speed Ground Plane Termianl Strip, Differential Pair, Right-Angle RoHS: Compliant | 0 |
|
$8.4100 / $19.2200 | Buy Now | ||
DISTI #
000000000002534056
|
Sager | Headers & Wire Housings 0.635 mm Q Strip High-Speed Ground Plane Terminal Strip Min Qty: 1 | 0 |
|
$10.1000 / $16.3500 | Buy Now | |
Master Electronics | 0.635 mm Q Pairs® High-Speed Ground Plane Termianl Strip, Differential Pair, Right-Angle RoHS: Compliant | 0 |
|
$8.4100 / $19.2200 | Buy Now | ||
DISTI #
5cd912c0cd7c1c4c3869f682
|
Samtec | 0.635 mm Q Strip® High-Speed Ground Plane Terminal Strip RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 5 Days Container: Tray | 0 |
|
$5.6690 / $16.3520 | Buy Now |
CAD Models for QTS-025-02-L-D-RA-LS2 by Samtec Inc
Part Data Attributes for QTS-025-02-L-D-RA-LS2 by Samtec Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SAMTEC INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Samacsys Manufacturer
|
SAMTEC
|
Connector Type
|
BOARD CONNECTOR
|
Contact Finish Termination
|
TIN OVER NICKEL
|