Part Details for QTS-025-04-F-D-A-K-TR by Samtec Inc
Overview of QTS-025-04-F-D-A-K-TR by Samtec Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for QTS-025-04-F-D-A-K-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96P6317
|
Newark | Tape & Reel |Samtec QTS-025-04-F-D-A-K-TR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$9.0500 | Buy Now |
DISTI #
QTS-025-04-F-D-A-K-TR-ND
|
DigiKey | CONN HDR 50POS SMD GOLD Min Qty: 100 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$11.6756 | Buy Now |
DISTI #
QTS-025-04-F-D-A-K-TR
|
Avnet Americas | Conn Micro High Speed Terminal Strip HDR 50 POS 0.635mm Solder ST SMD T/R - Tape and Reel (Alt: QTS-025-04-F-D-A-K-TR) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 2 Weeks, 4 Days Container: Reel | 0 |
|
$9.0700 / $13.3100 | Buy Now |
DISTI #
200-QTS02504FDAKTR
|
Mouser Electronics | Headers & Wire Housings 0.635 mm Q Strip High-Speed Ground Plane Terminal Strip | 0 |
|
$4.4700 / $9.0700 | Order Now |
|
Onlinecomponents.com | 0.635 mm Q Strip® High-Speed Ground Plane Terminal Strip RoHS: Compliant | 0 |
|
$4.4700 / $13.3100 | Buy Now |
DISTI #
QTS-025-04-F-D-A-K-TR
|
Avnet Americas | Conn Micro High Speed Terminal Strip HDR 50 POS 0.635mm Solder ST SMD T/R - Tape and Reel (Alt: QTS-025-04-F-D-A-K-TR) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 2 Weeks, 4 Days Container: Reel | 0 |
|
$9.0700 / $13.3100 | Buy Now |
DISTI #
000000000002227960
|
Sager | Headers & Wire Housings 0.635 mm Q Strip High-Speed Ground Plane Terminal Strip Min Qty: 1 | 0 |
|
$8.1500 / $13.3100 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 100 |
|
RFQ | |
|
Master Electronics | 0.635 mm Q Strip® High-Speed Ground Plane Terminal Strip RoHS: Compliant | 0 |
|
$4.4700 / $13.3100 | Buy Now |
DISTI #
5cd912c4cd7c1c4c3869fbd5
|
Samtec | 0.635 mm Q Strip® High-Speed Ground Plane Terminal Strip RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$4.4700 / $13.3100 | Buy Now |
Part Details for QTS-025-04-F-D-A-K-TR
QTS-025-04-F-D-A-K-TR CAD Models
QTS-025-04-F-D-A-K-TR Part Data Attributes:
|
QTS-025-04-F-D-A-K-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
QTS-025-04-F-D-A-K-TR
Samtec Inc
CONN HEADER 50POS .635MM SMT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 2 Weeks, 4 Days | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
JESD-609 Code | e3 |