Part Details for QTS-050-02-C-D-A-K by Samtec Inc
Overview of QTS-050-02-C-D-A-K by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EV-SOMCRR-EZLITE | Analog Devices | Compact DSP SOM Carrier Evalua | |
EV-21562-AUTO | Analog Devices | ADSP-21562 Audio Weaver Eval B | |
ADSP-CM409CBCZAFRL | Analog Devices | ARM Cortex M4 Mixed-Signal BGA |
Price & Stock for QTS-050-02-C-D-A-K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
QTS-050-02-C-D-A-K
|
Avnet Americas | Conn High Speed Terminal Strip HDR 100 POS 0.635mm Solder ST SMD - Trays (Alt: QTS-050-02-C-D-A-K) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tray | 0 |
|
RFQ | |
DISTI #
QTS-050-02-C-D-A-K
|
Avnet Americas | Conn High Speed Terminal Strip HDR 100 POS 0.635mm Solder ST SMD T/R - Tape and Reel (Alt: QTS-050-02-C-D-A-K) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Container: Reel | 0 |
|
$14.4200 / $21.1800 | Buy Now |
DISTI #
200-QTS05002CDAK
|
Mouser Electronics | Board to Board & Mezzanine Connectors 0.635 mm Q Strip High-Speed Ground Plane Terminal Strip | 0 |
|
$9.9600 / $18.7400 | Order Now |
|
Onlinecomponents.com | 0.635 mm Q Pairs® High-Speed Ground Plane Termianl Strip, Differential Pair, Right-Angle RoHS: Compliant | 0 |
|
$19.2500 / $28.0600 | Buy Now |
DISTI #
000000000003082572
|
Sager | Headers & Wire Housings 0.635 mm Q Strip High-Speed Ground Plane Terminal Strip Min Qty: 64 | 0 |
|
$6.5000 / $18.7400 | Buy Now |
|
Master Electronics | 0.635 mm Q Pairs® High-Speed Ground Plane Termianl Strip, Differential Pair, Right-Angle RoHS: Compliant | 0 |
|
$19.2500 / $28.0600 | Buy Now |
DISTI #
5cd91283cd7c1c4c3869b11b
|
Samtec | 0.635 mm Q Strip® High-Speed Ground Plane Terminal Strip RoHS: Compliant Min Qty: 64 Lead time: 1 Weeks, 0 Days Container: Tray | 0 |
|
$6.0100 / $18.7400 | Buy Now |
Part Details for QTS-050-02-C-D-A-K
QTS-050-02-C-D-A-K CAD Models
QTS-050-02-C-D-A-K Part Data Attributes
|
QTS-050-02-C-D-A-K
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
QTS-050-02-C-D-A-K
Samtec Inc
Board Stacking Connector, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Number Of Connectors | ONE | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 0.635 mm | |
Termination Type | SURFACE MOUNT |