Part Details for QTS-064-02-H-D-DP by Samtec Inc
Overview of QTS-064-02-H-D-DP by Samtec Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
DC8W8P500H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness. |
Price & Stock for QTS-064-02-H-D-DP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
QTS-064-02-H-D-DP
|
Avnet Americas | .635MM DOUBLE ROW HS TERMINAL ASSEMBLY - Bulk (Alt: QTS-064-02-H-D-DP) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Bulk | 0 |
|
RFQ |
Part Details for QTS-064-02-H-D-DP
QTS-064-02-H-D-DP CAD Models
QTS-064-02-H-D-DP Part Data Attributes
|
QTS-064-02-H-D-DP
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
QTS-064-02-H-D-DP
Samtec Inc
Board Connector, 128 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 0.635 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 128 |
Alternate Parts for QTS-064-02-H-D-DP
This table gives cross-reference parts and alternative options found for QTS-064-02-H-D-DP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of QTS-064-02-H-D-DP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
68671-064 | Board Connector, 128 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, | Amphenol Communications Solutions | QTS-064-02-H-D-DP vs 68671-064 |
67477-564 | Board Connector, 128 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, | Amphenol Communications Solutions | QTS-064-02-H-D-DP vs 67477-564 |
67943-564LF | Board Connector, 128 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, LEAD FREE | Amphenol FCi | QTS-064-02-H-D-DP vs 67943-564LF |
89883-764(H) | Board Connector, 128 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal | Amphenol FCi | QTS-064-02-H-D-DP vs 89883-764(H) |
67288-564LF | Board Connector, 128 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, LEAD FREE | Amphenol FCi | QTS-064-02-H-D-DP vs 67288-564LF |
67375-064 | Board Connector, 128 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal | Amphenol FCi | QTS-064-02-H-D-DP vs 67375-064 |
67684-564LF | Board Connector, 128 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, LEAD FREE | Amphenol FCi | QTS-064-02-H-D-DP vs 67684-564LF |
67120-564 | Board Connector, 128 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, | Amphenol Communications Solutions | QTS-064-02-H-D-DP vs 67120-564 |
1-101-128-B-T | Board Connector, 128 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, | Cristek Interconnects Inc | QTS-064-02-H-D-DP vs 1-101-128-B-T |
PS-128SD-D4TS1-3 | Board Connector, 128 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Receptacle, | Japan Aviation Electronics Industry Limited | QTS-064-02-H-D-DP vs PS-128SD-D4TS1-3 |