Part Details for QTS-075-01-F-D-A-K by Samtec Inc
Overview of QTS-075-01-F-D-A-K by Samtec Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EV-SOMCRR-EZLITE | Analog Devices | Compact DSP SOM Carrier Evalua | |
EV-21562-AUTO | Analog Devices | ADSP-21562 Audio Weaver Eval B | |
ADSP-CM409CBCZAFRL | Analog Devices | ARM Cortex M4 Mixed-Signal BGA |
Price & Stock for QTS-075-01-F-D-A-K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3937-QTS-075-01-F-D-A-K-ND
|
DigiKey | CONN HDR 150POS SMD GOLD Min Qty: 1 Lead time: 6 Weeks Container: Tray MARKETPLACE PRODUCT |
27 In Stock |
|
$10.4909 / $20.2000 | Buy Now |
DISTI #
QTS-075-01-F-D-A-K-ND
|
DigiKey | CONN HDR 150POS SMD GOLD Min Qty: 1 Lead time: 6 Weeks Container: Tray | Temporarily Out of Stock |
|
$11.1100 | Buy Now |
DISTI #
QTS-075-01-F-D-A-K
|
Avnet Americas | Conn Micro High Speed Terminal Strip HDR 150 POS 0.635mm Solder ST SMD - Trays (Alt: QTS-075-01-F-D-A-K) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tray | 0 |
|
RFQ | |
DISTI #
QTS-075-01-F-D-A-K
|
Avnet Americas | Conn Micro High Speed Terminal Strip HDR 150 POS 0.635mm Solder ST SMD T/R - Tape and Reel (Alt: QTS-075-01-F-D-A-K) RoHS: Compliant Min Qty: 275 Package Multiple: 275 Container: Reel | 0 |
|
RFQ | |
DISTI #
200-QTS07501FDAK
|
Mouser Electronics | Board to Board & Mezzanine Connectors 0.635 mm Q Strip High-Speed Ground Plane Terminal Strip | 0 |
|
$5.7700 / $11.1100 | Order Now |
|
Onlinecomponents.com | 0.635 mm Q Pairs® High-Speed Ground Plane Termianl Strip, Differential Pair, Right-Angle RoHS: Compliant | 0 |
|
$6.1600 / $14.2900 | Buy Now |
DISTI #
000000000001342782
|
Sager | Headers & Wire Housings 0.635 mm Q Strip High-Speed Ground Plane Terminal Strip Min Qty: 42 | 0 |
|
$4.0800 / $11.1100 | Buy Now |
|
Master Electronics | 0.635 mm Q Pairs® High-Speed Ground Plane Termianl Strip, Differential Pair, Right-Angle RoHS: Compliant | 0 |
|
$6.1600 / $14.2900 | Buy Now |
DISTI #
5cd91202cd7c1c4c386919bb
|
Samtec | 0.635 mm Q Strip® High-Speed Ground Plane Terminal Strip RoHS: Compliant Min Qty: 42 Lead time: 1 Weeks, 1 Days Container: Tray | 0 |
|
$3.4900 / $11.1100 | Buy Now |
Part Details for QTS-075-01-F-D-A-K
QTS-075-01-F-D-A-K CAD Models
QTS-075-01-F-D-A-K Part Data Attributes
|
QTS-075-01-F-D-A-K
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
QTS-075-01-F-D-A-K
Samtec Inc
Board Stacking Connector, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Material | NOT SPECIFIED | |
JESD-609 Code | e3 |